Part Details for STM32L422RBY6PXXX by STMicroelectronics
Overview of STM32L422RBY6PXXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for STM32L422RBY6PXXX
STM32L422RBY6PXXX CAD Models
STM32L422RBY6PXXX Part Data Attributes
|
STM32L422RBY6PXXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L422RBY6PXXX
STMicroelectronics
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | CSP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-10-25 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Number of I/O Lines | 52 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | CSP | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |