Part Details for STM32L151ZDY6TR by STMicroelectronics
Overview of STM32L151ZDY6TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM32L151ZDY6TR
STM32L151ZDY6TR CAD Models
STM32L151ZDY6TR Part Data Attributes
|
STM32L151ZDY6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151ZDY6TR
STMicroelectronics
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Number of Terminals | 144 | |
Package Code | WLCSP | |
Surface Mount | YES | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |