STM32L071RZH3TR
STMicroelectronics
Description: RISC MICROCONTROLLER

Overview of STM32L071RZH3TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for STM32L071RZH3TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM32L071RZH3TR by STMicroelectronics

STM32L071RZH3TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
TFBGA,
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PBGA-B64
Length
5 mm
Number of DMA Channels
7
Number of I/O Lines
50
Number of Terminals
64
Number of Timers
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM (words)
196608
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32L071RZH3TR
    STMicroelectronics
    RISC MICROCONTROLLER
    VS

Alternate Parts for STM32L071RZH3TR

This table gives cross-reference parts and alternative options found for STM32L071RZH3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L071RZH3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32L071RZH7 RISC MICROCONTROLLER STMicroelectronics STM32L071RZH3TR vs STM32L071RZH7
STM32L071RZH3 RISC MICROCONTROLLER STMicroelectronics STM32L071RZH3TR vs STM32L071RZH3
STM32L071RZH6 Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU STMicroelectronics STM32L071RZH3TR vs STM32L071RZH6
STM32L071RZH6TR Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU STMicroelectronics STM32L071RZH3TR vs STM32L071RZH6TR
Part Number Description Manufacturer Compare
STM32L071RZH3 RISC MICROCONTROLLER STMicroelectronics STM32L071RZH3TR vs STM32L071RZH3
STM32L071RZH6TR Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU STMicroelectronics STM32L071RZH3TR vs STM32L071RZH6TR
STM32L071RZH7 RISC MICROCONTROLLER STMicroelectronics STM32L071RZH3TR vs STM32L071RZH7
STM32L071RZH6 Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU STMicroelectronics STM32L071RZH3TR vs STM32L071RZH6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32L071RZH3TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32L071RZH3TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32L071RZH3TR would you like to use for your alert(s)?
  • Please alert me when STM32L071RZH3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32L071RZH3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32L071RZH3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32L071RZH3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32L071RZH3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32L071RZH3TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: