Microcontrollers and Processors
STM32L051C8T6D
STMicroelectronics
Description: RISC MICROCONTROLLER

Overview of STM32L051C8T6D by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for STM32L051C8T6D by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM32L051C8T6D by STMicroelectronics

STM32L051C8T6D
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
LQFP-48
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Integrated Cache
NO
JESD-30 Code
S-PQFP-G48
Length
7 mm
Low Power Mode
YES
Number of DMA Channels
7
Number of I/O Lines
37
Number of Terminals
48
Number of Timers
5
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
8192
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
32 MHz
Supply Current-Max
6.8 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32L051C8T6D
    STMicroelectronics
    RISC MICROCONTROLLER
    VS

Alternate Parts for STM32L051C8T6D

This table gives cross-reference parts and alternative options found for STM32L051C8T6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L051C8T6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32L051C8T3D RISC MICROCONTROLLER STMicroelectronics STM32L051C8T6D vs STM32L051C8T3D
STM32L051C8T3DTR RISC MICROCONTROLLER STMicroelectronics STM32L051C8T6D vs STM32L051C8T3DTR
STM32L051C8T7DTR RISC MICROCONTROLLER STMicroelectronics STM32L051C8T6D vs STM32L051C8T7DTR
Part Number Description Manufacturer Compare
STM32L051C8T7TR Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU STMicroelectronics STM32L051C8T6D vs STM32L051C8T7TR
STM32L051C8T7 Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU STMicroelectronics STM32L051C8T6D vs STM32L051C8T7
STM32L051C8T7DTR RISC MICROCONTROLLER STMicroelectronics STM32L051C8T6D vs STM32L051C8T7DTR
STM32L051C8T7D RISC MICROCONTROLLER STMicroelectronics STM32L051C8T6D vs STM32L051C8T7D
STM32L051C8T3 Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU STMicroelectronics STM32L051C8T6D vs STM32L051C8T3
STM32L051C8T3D RISC MICROCONTROLLER STMicroelectronics STM32L051C8T6D vs STM32L051C8T3D
STM32L051C8T3TR RISC MICROCONTROLLER STMicroelectronics STM32L051C8T6D vs STM32L051C8T3TR
STM32L051C8T3DTR RISC MICROCONTROLLER STMicroelectronics STM32L051C8T6D vs STM32L051C8T3DTR
STM32L051C8T6 Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU STMicroelectronics STM32L051C8T6D vs STM32L051C8T6
STM32L051C8T6TR Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU STMicroelectronics STM32L051C8T6D vs STM32L051C8T6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32L051C8T6D by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32L051C8T6D by STMicroelectronics

  • Please alert me when STM32L051C8T6D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32L051C8T6D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32L051C8T6D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32L051C8T6D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32L051C8T6D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32L051C8T6D by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: