-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 250MHz, CMOS, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32H562RGT6-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64LQFP Min Qty: 960 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6381 | Buy Now |
DISTI #
STM32H562RGT6
|
Avnet Americas | - Trays (Alt: STM32H562RGT6) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$3.2289 | Buy Now |
DISTI #
511-STM32H562RGT6
|
Mouser Electronics | ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz, up to 2 Mbytes of Flash, 640KB of RAM, I3C, DCMI RoHS: Compliant | 1046 |
|
$3.6300 / $6.4100 | Buy Now |
|
STMicroelectronics | High-performance, Arm Cortex-M33 with TrustZone, MCU with 1-MByte Flash, 640-Kbyte RAM, 250 MHz CPU RoHS: Compliant Min Qty: 1 | 1046 |
|
$4.1000 / $6.2800 | Buy Now |
|
Future Electronics | STM32H Series 1 MB Flash 644 kB RAM 250 MHz 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks Container: Tray | 1920Tray |
|
$3.4000 | Buy Now |
|
Future Electronics | STM32H Series 1 MB Flash 644 kB RAM 250 MHz 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$3.4000 | Buy Now |
DISTI #
STM32H562RGT6
|
TME | IC: STM32 ARM microcontroller, 250MHz, LQFP64, 1.71÷3.6VDC Min Qty: 1 | 0 |
|
$4.3000 / $6.6200 | RFQ |
DISTI #
STM32H562RGT6
|
Avnet Silica | (Alt: STM32H562RGT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | Silica - 8640 |
|
Buy Now | |
DISTI #
STM32H562RGT6
|
EBV Elektronik | (Alt: STM32H562RGT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | EBV - 800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H562RGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H562RGT6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 250MHz, CMOS, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-64 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M33 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of I/O Lines | 49 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 64 | |
Number of Timers | 22 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 659456 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 250 MHz | |
Supply Current-Max | 164 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |