-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, 1.7-3.6V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5651
|
Newark | Mcu, 32Bit, 64Mhz, Ufqfpn-32 Rohs Compliant: Yes |Stmicroelectronics STM32G031K8U6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5951 |
|
$1.3200 / $2.0500 | Buy Now |
DISTI #
497-19558-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32UFQFPN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
53419 In Stock |
|
$1.1200 / $2.2200 | Buy Now |
DISTI #
STM32G031K8U6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 64KB Flash 1.7V to 3.6V 32-Pin UFQFPN Tray - Trays (Alt: STM32G031K8U6) RoHS: Not Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.0006 | Buy Now |
DISTI #
STM32G031K8U6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 64KB Flash 1.7V to 3.6V 32-Pin UFQFPN Tray - Trays (Alt: STM32G031K8U6) RoHS: Not Compliant Min Qty: 2940 Package Multiple: 2940 Container: Tray | 0 |
|
RFQ | |
DISTI #
511-STM32G031K8U6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US RoHS: Compliant | 11238 |
|
$1.0500 / $3.3600 | Buy Now |
DISTI #
V36:1790_23571025
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2246 | Americas - 35430 |
|
$0.9910 / $1.5092 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, 1.7-3.6V RoHS: Compliant Min Qty: 1 | 11238 |
|
$1.2600 / $3.2900 | Buy Now |
DISTI #
78813388
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2246 | Americas - 35430 |
|
$0.9910 / $1.5092 | Buy Now |
DISTI #
75701673
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 32-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2246 | Americas - 54 |
|
$1.0760 / $1.6387 | Buy Now |
DISTI #
STM32G031K8U6
|
Avnet Silica | MCU 32-Bit ARM Cortex-M0+ RISC 64KB Flash 1.7V to 3.6V 32-Pin UFQFPN Tray (Alt: STM32G031K8U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G031K8U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G031K8U6
STMicroelectronics
Mainstream Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, 1.7-3.6V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFPN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-07-10 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 5 | |
Number of I/O Lines | 30 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 64 MHz | |
Supply Current-Max | 6.9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |