STM32F745VGT6
STMicroelectronics
Description: High-performance and DSP with FPU, ARM Cortex-M7 MCU with 1 Mbyte Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM

Overview of STM32F745VGT6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Smart Cities Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for STM32F745VGT6 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 68Y8064
Newark Mcu, 32Bit, 216Mhz, Lqfp-100, Product Range:Stm32 Family Stm32F7 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:216Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins, Qualification:-Rohs Compliant: Yes |Stmicroelectronics STM32F745VGT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 9258
  • 1 $16.0900
  • 10 $14.7800
  • 25 $12.3400
  • 50 $12.2900
  • 180 $12.2300
  • 270 $11.1100
$11.1100 / $16.0900 Buy Now
DISTI # 497-16097-ND
DigiKey IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray 1137
In Stock
  • 1 $16.0900
  • 10 $14.7890
  • 25 $14.1760
  • 90 $12.4903
  • 270 $11.8773
  • 450 $11.1110
$11.1110 / $16.0900 Buy Now
DISTI # STM32F745VGT6
Avnet Americas MCU 32-Bit STM32F ARM Cortex-M7 RISC 1MB Flash 100-Pin LQFP Tray - Trays (Alt: STM32F745VGT6) RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray 540
  • 90 $9.2635
$9.2635 Buy Now
DISTI # 68Y8064
Avnet Americas MCU 32-Bit STM32F ARM Cortex-M7 RISC 1MB Flash 100-Pin LQFP Tray - Bulk (Alt: 68Y8064) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk 61 Partner Stock
  • 1 $16.0900
  • 10 $14.7900
  • 25 $14.1800
  • 50 $13.3300
  • 180 $12.4900
$12.4900 / $16.0900 Buy Now
DISTI # 511-STM32F745VGT6
Mouser Electronics ARM Microcontrollers - MCU High-performance & DSP FPU, ARM Cortex-M7 MCU 1 Mbyte Flash, 216 MHz CPU, Art Ac RoHS: Compliant 7493
  • 1 $16.0900
  • 10 $14.7800
  • 25 $12.0100
  • 100 $11.6500
  • 250 $10.8600
  • 540 $10.1100
$10.1100 / $16.0900 Buy Now
STMicroelectronics High-performance and DSP with FPU, ARM Cortex-M7 MCU with 1 Mbyte Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM RoHS: Compliant Min Qty: 1 7493
  • 1 $15.7700
  • 10 $14.4800
  • 25 $11.7700
  • 100 $11.4200
  • 250 $10.6400
$10.6400 / $15.7700 Buy Now
Future Electronics STM32F Series 32 Bit 1 MB Flash 320 kB RAM 216 MHz SMT Microcontroller -LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks Container: Tray 2160
Tray
  • 90 $9.7000
  • 180 $9.6500
  • 270 $9.6200
  • 360 $9.6000
  • 450 $9.5400
$9.5400 / $9.7000 Buy Now
Future Electronics STM32F Series 32 Bit 1 MB Flash 320 kB RAM 216 MHz SMT Microcontroller -LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks Container: Tray 0
Tray
  • 540 $9.5400
$9.5400 Buy Now
DISTI # STM32F745VGT6
TME IC: STM32 ARM microcontroller, 216MHz, LQFP100, 1.7÷3.6VDC Min Qty: 1 0
  • 1 $17.2800
  • 3 $16.2700
  • 10 $15.7200
  • 25 $13.6000
  • 90 $12.7100
$12.7100 / $17.2800 RFQ
Ameya Holding Limited LQFP 100/I°/ARM-based Cortex-M7 32b MCU+FPU, 462DMIPS, up to 1MB Flash/320+ 1080
RFQ
DISTI # STM32F745VGT6
Avnet Silica (Alt: STM32F745VGT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Silica - 450
Buy Now
CHIPMALL.COM LIMITED Package/Enclosure100-LQFP14x14 541
  • 5 $8.6766
  • 50 $7.7471
  • 2,500 $7.4491
$7.4491 / $8.6766 Buy Now
CHIPMALL.COM LIMITED IC MCU 32BIT 1MB FLASH 100LQFP 540
  • 1 $5.9077
  • 10 $5.1962
  • 90 $4.7627
  • 270 $4.4002
$4.4002 / $5.9077 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 1
  • 1 $16.9200
  • 100 $12.6900
  • 1,000 $11.0000
$11.0000 / $16.9200 Buy Now
DISTI # STM32F745VGT6
EBV Elektronik (Alt: STM32F745VGT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days EBV - 1980
Buy Now
LCSC 1MB 1.7V3.6V 320KB 216MHz FLASH 82 LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS 440
  • 1 $6.1538
  • 10 $5.4127
  • 30 $4.9611
  • 100 $4.5835
$4.5835 / $6.1538 Buy Now
MacroQuest Electronics STOCK 1080
  • 1 $14.8300
  • 100 $12.4800
  • 540 $12.2500
  • 1,080 $11.1100
$11.1100 / $14.8300 Buy Now
Win Source Electronics IC MCU 32BIT 1MB FLASH 100LQFP 10300
  • 4 $15.5440
  • 8 $12.7540
  • 13 $12.3560
  • 17 $11.9570
  • 22 $11.5580
  • 29 $10.3630
$10.3630 / $15.5440 Buy Now

CAD Models for STM32F745VGT6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F745VGT6 by STMicroelectronics

STM32F745VGT6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
LQFP-100
Manufacturer Package Code
LQFP 100 14x14x1.4
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
16 Weeks, 4 Days
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M7
Clock Frequency-Max
26 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FLOATING-POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G100
Length
14 mm
Low Power Mode
YES
Number of DMA Channels
16
Number of External Interrupts
16
Number of I/O Lines
82
Number of Serial I/Os
10
Number of Terminals
100
Number of Timers
15
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
327680
ROM (words)
1048576
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
216 MHz
Supply Current-Max
261 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F745VGT6
    STMicroelectronics
    High-performance and DSP with FPU, ARM Cortex-M7 MCU with 1 Mbyte Flash, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM
    VS

Alternate Parts for STM32F745VGT6

This table gives cross-reference parts and alternative options found for STM32F745VGT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F745VGT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F745VGT7XXX RISC MICROCONTROLLER STMicroelectronics STM32F745VGT6 vs STM32F745VGT7XXX
STM32F745VGT7TR RISC MICROCONTROLLER STMicroelectronics STM32F745VGT6 vs STM32F745VGT7TR
Part Number Description Manufacturer Compare
STM32F745VGT7XXX RISC MICROCONTROLLER STMicroelectronics STM32F745VGT6 vs STM32F745VGT7XXX
STM32F745VGT7TR RISC MICROCONTROLLER STMicroelectronics STM32F745VGT6 vs STM32F745VGT7TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F745VGT6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F745VGT6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F745VGT6 would you like to use for your alert(s)?
  • Please alert me when STM32F745VGT6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F745VGT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F745VGT6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F745VGT6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F745VGT6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F745VGT6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: