STM32F427IIH6
STMicroelectronics
Description: High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM

Overview of STM32F427IIH6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for STM32F427IIH6 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 39X0198
Newark Mcu, 32Bit, Cortex-M4, 180Mhz, Ufbga-176, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:180Mhz, Program Memory Size:2Mb, No. Of Pins:176Pins Rohs Compliant: Yes |Stmicroelectronics STM32F427IIH6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1016
  • 1 $5.1700
  • 10 $5.1700
  • 25 $5.1700
  • 50 $5.1700
  • 100 $5.1700
  • 336 $5.1700
  • 504 $5.1700
$5.1700 Buy Now
DISTI # 497-17448-ND
DigiKey IC MCU 32BIT 2MB FLASH 176UFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray 4595
In Stock
  • 1 $18.4900
  • 10 $16.9910
  • 25 $16.2864
  • 168 $14.3496
  • 336 $13.6454
  • 504 $12.7650
$12.7650 / $18.4900 Buy Now
DISTI # STM32F427IIH6
Avnet Americas MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 176-Pin UFBGA Tray - Trays (Alt: STM32F427IIH6) RoHS: Compliant Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray 2016
  • 168 $12.9440
  • 170 $12.6825
  • 340 $12.4210
  • 840 $12.1595
  • 1,700 $11.8980
  • 8,400 $11.6365
  • 17,000 $11.3750
$11.3750 / $12.9440 Buy Now
DISTI # 39X0198
Avnet Americas MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 176-Pin UFBGA Tray - Bulk (Alt: 39X0198) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk 1016 Partner Stock
  • 1 $21.2400
  • 10 $19.5200
  • 25 $18.7200
  • 50 $17.6100
  • 100 $16.4900
$16.4900 / $21.2400 Buy Now
DISTI # 511-STM32F427IIH6
Mouser Electronics ARM Microcontrollers - MCU DSP FPU ARM CortexM4 2Mb Flash 168MHz RoHS: Compliant 1302
  • 1 $18.2200
  • 10 $16.7300
  • 25 $15.1500
  • 100 $13.5100
  • 250 $12.9500
  • 500 $12.0200
$12.0200 / $18.2200 Buy Now
STMicroelectronics High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM RoHS: Compliant Min Qty: 1 1302
  • 1 $17.8600
  • 10 $16.4000
  • 25 $14.8500
  • 100 $13.2400
  • 250 $12.6900
  • 500 $11.7800
$11.7800 / $17.8600 Buy Now
Future Electronics STM32F Series 2 MB Flash 256 kB SRAM SMT 32-Bit Microcontroller - UFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray 2482
Tray
  • 1 $12.0200
  • 4 $11.8500
  • 15 $11.6900
  • 25 $11.6300
  • 50 $11.4500
$11.4500 / $12.0200 Buy Now
Future Electronics STM32F Series 2 MB Flash 256 kB SRAM SMT 32-Bit Microcontroller - UFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 168 Lead time: 12 Weeks Container: Tray 0
Tray
  • 168 $11.4500
$11.4500 Buy Now
Future Electronics STM32F Series 2 MB Flash 256 kB SRAM SMT 32-Bit Microcontroller - UFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 168 Lead time: 12 Weeks Container: Tray 0
Tray
  • 168 $10.9000
  • 336 $10.8000
$10.8000 / $10.9000 Buy Now
Bristol Electronics   4005
RFQ
Quest Components   253
  • 1 $22.1040
  • 51 $18.7884
  • 107 $17.6832
$17.6832 / $22.1040 Buy Now
DISTI # STM32F427IIH6
TME IC: ARM microcontroller, 180MHz, LQFP176, 1.8÷3.6VDC, -40÷85°C Min Qty: 1 0
  • 1 $19.2100
  • 5 $17.7100
  • 25 $16.9600
  • 50 $15.9900
  • 100 $14.8100
  • 250 $14.4900
  • 504 $14.0600
  • 1,008 $13.7400
  • 2,016 $13.4200
  • 4,032 $13.2000
$13.2000 / $19.2100 RFQ
Ameya Holding Limited BGA 176/A°/High-performance and DSP with FPU, ARM Cortex-M4 MCU with 2 Mbyt 5040
RFQ
DISTI # STM32F427IIH6
Avnet Silica MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 176-Pin UFBGA Tray (Alt: STM32F427IIH6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32F427IIH6
EBV Elektronik MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 176-Pin UFBGA Tray (Alt: STM32F427IIH6) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now
Vyrian OEM/CM Only 1008
RFQ
Win Source Electronics IC MCU 32BIT 2MB FLASH 176UFBGA 18181
  • 4 $14.3550
  • 9 $11.7780
  • 14 $11.4100
  • 19 $11.0420
  • 24 $10.6740
  • 32 $9.5700
$9.5700 / $14.3550 Buy Now

CAD Models for STM32F427IIH6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F427IIH6 by STMicroelectronics

STM32F427IIH6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
UFBGA-176
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
18 Weeks, 6 Days
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M4
Clock Frequency-Max
50 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PBGA-B176
Length
10 mm
Moisture Sensitivity Level
3
Number of DMA Channels
2
Number of I/O Lines
140
Number of Terminals
176
Number of Timers
17
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA201,15X15,25
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
262144
ROM (words)
2097152
ROM Programmability
FLASH
Seated Height-Max
0.6 mm
Speed
180 MHz
Supply Current-Max
125 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F427IIH6
    STMicroelectronics
    High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM
    VS

Alternate Parts for STM32F427IIH6

This table gives cross-reference parts and alternative options found for STM32F427IIH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F427IIH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F427IIH6XXX 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10MM, 0.65 MM PITCH, ROHS COMPLIANT, UFBGA-176 STMicroelectronics STM32F427IIH6 vs STM32F427IIH6XXX
STM32F427IIH7XXX 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10MM, 0.65 MM PITCH, ROHS COMPLIANT, UFBGA-176 STMicroelectronics STM32F427IIH6 vs STM32F427IIH7XXX
STM32F427IIH7TR 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10MM, 0.65 MM PITCH, ROHS COMPLIANT, UFBGA-176 STMicroelectronics STM32F427IIH6 vs STM32F427IIH7TR
STM32F427IIH6TR High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM STMicroelectronics STM32F427IIH6 vs STM32F427IIH6TR
Part Number Description Manufacturer Compare
STM32F427IIH7TR 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10MM, 0.65 MM PITCH, ROHS COMPLIANT, UFBGA-176 STMicroelectronics STM32F427IIH6 vs STM32F427IIH7TR
STM32F427IIH7XXX 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10MM, 0.65 MM PITCH, ROHS COMPLIANT, UFBGA-176 STMicroelectronics STM32F427IIH6 vs STM32F427IIH7XXX
STM32F427IIH6XXX 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10MM, 0.65 MM PITCH, ROHS COMPLIANT, UFBGA-176 STMicroelectronics STM32F427IIH6 vs STM32F427IIH6XXX
STM32F427IIH6TR High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM STMicroelectronics STM32F427IIH6 vs STM32F427IIH6TR

Related Parts for STM32F427IIH6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F427IIH6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F427IIH6 by STMicroelectronics

  • Please alert me when STM32F427IIH6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM32F427IIH6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F427IIH6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM32F427IIH6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F427IIH6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F427IIH6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: