-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4328
|
Newark | Stm32F |Stmicroelectronics STM32F413MGY6TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STM32F413MGY6TR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 81WLCSP Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6949 | Buy Now |
DISTI #
STM32F413MGY6TR
|
Avnet Americas | MCU 32 Bit ARM-Based 1MB Flash 81-pin WLCSP T/R - Tape and Reel (Alt: STM32F413MGY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$5.0891 / $5.4094 | Buy Now |
DISTI #
511-STM32F413MGY6TR
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1 MByte of Flash 100 RoHS: Compliant | 0 |
|
$5.4600 | Order Now |
DISTI #
V36:1790_16642496
|
Arrow Electronics | STM32F413MGY6TR STMicroelectronics Microcontroller 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 81-Pin WLCSP - Arrow.com RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2334 | Americas - 10000 |
|
$5.4570 | Buy Now |
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM RoHS: Compliant Min Qty: 1 | 0 |
|
$6.6400 / $10.1800 | Buy Now |
DISTI #
78407159
|
Verical | STM32F413MGY6TR STMicroelectronics Microcontroller 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 81-Pin WLCSP - Arrow.com RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2334 | Americas - 10000 |
|
$5.4570 | Buy Now |
DISTI #
STM32F413MGY6TR
|
Avnet Silica | MCU 32 Bit ARM-Based 1MB Flash 81-pin WLCSP T/R (Alt: STM32F413MGY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F413MGY6TR
|
EBV Elektronik | MCU 32 Bit ARM-Based 1MB Flash 81-pin WLCSP T/R (Alt: STM32F413MGY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F413MGY6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F413MGY6TR
STMicroelectronics
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WLCSP-81 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2017-03-10 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PBGA-B81 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 60 | |
Number of Terminals | 81 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 327680 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.585 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.951 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |