-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0190
|
Newark | 32 Bit Microcontroller, Dynamic Efficiency Line, Arm Cortex-M4, 84 Mhz, 256 Kb, 64 Kb, 48, Ufqfpn Rohs Compliant: Yes |Stmicroelectronics STM32F401CCU6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32381 |
|
$3.2900 / $6.5700 | Buy Now |
DISTI #
497-17426-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 48UFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
906 In Stock |
|
$3.2816 / $6.5400 | Buy Now |
DISTI #
STM32F401CCU6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN Tray - Trays (Alt: STM32F401CCU6) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.1883 / $3.6280 | Buy Now |
DISTI #
511-STM32F401CCU6
|
Mouser Electronics | ARM Microcontrollers - MCU Cost effective DSP FPU ARM CortexM4 MCU RoHS: Compliant | 1670 |
|
$3.4200 / $6.5300 | Buy Now |
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator RoHS: Compliant Min Qty: 1 | 1670 |
|
$3.7200 / $6.4000 | Buy Now |
|
Future Electronics | STM32F Series 256 KB Flash 64 KB RAM 84 MHz 32-Bit Microcontroller - UFQFPN-48 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.3500 / $3.5300 | Buy Now |
DISTI #
79374684
|
Verical | MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2411 | Americas - 2132 |
|
$3.2038 / $5.6099 | Buy Now |
DISTI #
STM32F401CCU6
|
TME | IC: ARM microcontroller, 84MHz, UFQFPN48, 1.7÷3.6VDC Min Qty: 1 | 228 |
|
$4.7500 / $6.7200 | Buy Now |
|
Ameya Holding Limited | STM32F Series 256 KB Flash 64 KB RAM 84 MHz 32-Bit Microcontroller - UFQFPN-48 | 34957 |
|
RFQ | |
DISTI #
SMC-STM32F401CCU6
|
Sensible Micro Corporation | Mcu 32-Bit Arm Cortex M4 Risc 256Kb Flash 1.8V/2.5V/3.3V 48-Pin Ufqfpn Ep Tray RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2116 Container: Trays | 955 |
|
$3.1027 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F401CCU6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F401CCU6
STMicroelectronics
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 84 MHz CPU, ART Accelerator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFQFPN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 84 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |