Part Details for STM32F207IET7XXXTR by STMicroelectronics
Overview of STM32F207IET7XXXTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for STM32F207IET7XXXTR
STM32F207IET7XXXTR CAD Models
STM32F207IET7XXXTR Part Data Attributes
|
STM32F207IET7XXXTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F207IET7XXXTR
STMicroelectronics
IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,176PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 140 | |
Number of Terminals | 176 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Current-Max | 93 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F207IET7XXXTR
This table gives cross-reference parts and alternative options found for STM32F207IET7XXXTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F207IET7XXXTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F207IET6VXXX | RISC Microcontroller | STMicroelectronics | STM32F207IET7XXXTR vs STM32F207IET6VXXX |
STM32F207IET7TR | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F207IET7XXXTR vs STM32F207IET7TR |
STM32F207IET6XXXTR | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,176PIN,PLASTIC | STMicroelectronics | STM32F207IET7XXXTR vs STM32F207IET6XXXTR |
STM32F207IET6XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F207IET7XXXTR vs STM32F207IET6XXX |
STM32F207IET7XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F207IET7XXXTR vs STM32F207IET7XXX |
STM32F207IET7VTR | RISC MICROCONTROLLER | STMicroelectronics | STM32F207IET7XXXTR vs STM32F207IET7VTR |