Datasheets
STM32F205RCT6TR by:

High-performance Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator

Part Details for STM32F205RCT6TR by STMicroelectronics

Overview of STM32F205RCT6TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for STM32F205RCT6TR

Part # Distributor Description Stock Price Buy
DISTI # 497-18768-1-ND
DigiKey IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3891
In Stock
  • 1 $10.1800
  • 10 $9.1930
  • 25 $8.7652
  • 100 $7.6108
  • 250 $7.2688
  • 500 $6.6274
  • 1,000 $5.7722
$5.7722 / $10.1800 Buy Now
DISTI # STM32F205RCT6TR
Avnet Americas MCU 32-Bit STM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: STM32F205RCT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $6.2869
  • 2,000 $6.1599
  • 4,000 $6.0329
  • 6,000 $5.9059
  • 8,000 $5.7789
  • 10,000 $5.6519
  • 100,000 $5.5248
$5.5248 / $6.2869 Buy Now
DISTI # 511-STM32F205RCT6TR
Mouser Electronics ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 256 Kbytes of Flash , 120 MHz CPU, ART Accel RoHS: Compliant 1891
  • 1 $9.1400
  • 10 $8.3700
  • 25 $8.0300
  • 100 $7.0700
  • 250 $6.3700
  • 500 $6.0300
  • 1,000 $5.6400
$5.6400 / $9.1400 Buy Now
DISTI # V72:2272_06561541
Arrow Electronics MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2324 Container: Cut Strips Americas - 493
  • 1 $6.3960
  • 10 $6.1520
  • 25 $6.0700
  • 100 $5.6660
  • 250 $5.4290
$5.4290 / $6.3960 Buy Now
STMicroelectronics High-performance Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator RoHS: Compliant Min Qty: 1 1891
  • 1 $8.9600
  • 10 $8.2000
  • 25 $7.8700
  • 100 $6.9300
  • 250 $6.2400
  • 500 $5.9100
$5.9100 / $8.9600 Buy Now
DISTI # 80564921
Verical MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Americas - 1000
  • 4 $10.3625
  • 10 $7.6750
  • 50 $7.1625
  • 100 $6.3625
  • 200 $5.9375
  • 500 $5.7875
  • 1,000 $5.5625
$5.5625 / $10.3625 Buy Now
DISTI # 69146845
Verical MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2324 Americas - 493
  • 2 $6.3960
  • 10 $6.1520
  • 25 $6.0700
  • 100 $5.6660
  • 250 $5.4290
$5.4290 / $6.3960 Buy Now
Ameya Holding Limited STM32F Series 256 kB Flash 100 KB RAM 120 MHz 32-Bit Microcontroller - LQFP-64 5792
RFQ
DISTI # STM32F205RCT6TR
Avnet Silica MCU 32-Bit STM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R (Alt: STM32F205RCT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Silica - 1000
Buy Now
Chip1Cloud IC MCU 32BIT 256KB FLASH 64LQFP 15700
RFQ
DISTI # C1S730201146282
Chip1Stop Microcontrollers RoHS: Compliant pbFree: Yes Container: Cut Tape 1000
  • 1 $8.2900
  • 10 $6.1400
  • 50 $5.7300
  • 100 $5.0900
  • 200 $4.7500
  • 500 $4.6300
  • 1,000 $4.4500
$4.4500 / $8.2900 Buy Now
DISTI # STM32F205RCT6TR
EBV Elektronik MCU 32-Bit STM32 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP T/R (Alt: STM32F205RCT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics IC MCU 32BIT 256KB FLASH 64LQFP 32000
  • 9 $5.9350
  • 21 $4.8700
  • 32 $4.7180
  • 44 $4.5660
  • 57 $4.4130
  • 76 $3.9570
$3.9570 / $5.9350 Buy Now

Part Details for STM32F205RCT6TR

STM32F205RCT6TR CAD Models

STM32F205RCT6TR Part Data Attributes:

STM32F205RCT6TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
STM32F205RCT6TR STMicroelectronics High-performance Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code QFP
Package Description LQFP-64
Pin Count 64
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer STMicroelectronics
Has ADC YES
Bit Size 32
Boundary Scan YES
CPU Family CORTEX-M3
Clock Frequency-Max 26 MHz
DAC Channels YES
DMA Channels YES
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 16
Number of External Interrupts 16
Number of I/O Lines 51
Number of Serial I/Os 8
Number of Terminals 64
Number of Timers 15
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 98304
ROM (words) 262144
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 120 MHz
Supply Current-Max 81 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 2.1 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for STM32F205RCT6TR

This table gives cross-reference parts and alternative options found for STM32F205RCT6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F205RCT6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STM32F205RCT7VXXX RISC Microcontroller STMicroelectronics STM32F205RCT6TR vs STM32F205RCT7VXXX
STM32F205RCT7 High-performance Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator STMicroelectronics STM32F205RCT6TR vs STM32F205RCT7
STM32F205RCT6VXXX RISC Microcontroller STMicroelectronics STM32F205RCT6TR vs STM32F205RCT6VXXX
Part Number Description Manufacturer Compare
STM32F205RCT7 High-performance Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator STMicroelectronics STM32F205RCT6TR vs STM32F205RCT7
STM32F205RCT7VXXX RISC Microcontroller STMicroelectronics STM32F205RCT6TR vs STM32F205RCT7VXXX
STM32F205RCT6VXXX RISC Microcontroller STMicroelectronics STM32F205RCT6TR vs STM32F205RCT6VXXX

STM32F205RCT6TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F205RCT6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F205RCT6TR by STMicroelectronics

  • Please alert me when STM32F205RCT6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM32F205RCT6TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F205RCT6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM32F205RCT6TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F205RCT6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F205RCT6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: