-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Performance line, Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 72 MHz CPU, motor control, USB and CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W2187
|
Newark | Mcu, 32Bit, Cortex-M3, 72Mhz, Lqfp-64, Product Range:Stm32 Family Stm32F1 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:1Mb, No. Of Pins:64Pins Rohs Compliant: Yes |Stmicroelectronics STM32F103RGT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1033 |
|
$2.7200 | Buy Now |
DISTI #
26AC4072
|
Newark | 16/32-Bits Micros Rohs Compliant: Yes |Stmicroelectronics STM32F103RGT6 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4700 | Buy Now |
DISTI #
497-11118-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1463 In Stock |
|
$7.1256 / $8.5000 | Buy Now |
DISTI #
STM32F103RGT6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP - Trays (Alt: STM32F103RGT6) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 960 |
|
$7.4395 / $8.4657 | Buy Now |
DISTI #
46W2187
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP - Bulk (Alt: 46W2187) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 1033 Partner Stock |
|
$12.1800 / $14.6600 | Buy Now |
DISTI #
511-STM32F103RGT6
|
Mouser Electronics | ARM Microcontrollers - MCU XL-Density Access Line 32-Bit 1G Flash RoHS: Compliant | 1121 |
|
$7.1200 / $8.5000 | Buy Now |
|
STMicroelectronics | Mainstream Performance line, Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 72 MHz CPU, motor control, USB and CAN RoHS: Compliant Min Qty: 1 | 1121 |
|
$6.9900 / $8.3300 | Buy Now |
DISTI #
STM32F103RGT6
|
TME | IC: ARM microcontroller, 72MHz, LQFP64, 2÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$7.6300 / $13.5300 | RFQ |
DISTI #
STM32F103RGT6
|
Avnet Silica | MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP (Alt: STM32F103RGT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days | Silica - 800 |
|
Buy Now | |
DISTI #
STM32F103RGT6
|
EBV Elektronik | MCU 32-bit STM32F ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 64-Pin LQFP (Alt: STM32F103RGT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days | EBV - 320 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F103RGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103RGT6
STMicroelectronics
Mainstream Performance line, Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 72 MHz CPU, motor control, USB and CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 2 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Current-Max | 68 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F103RGT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103RGT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F103RGT7TR | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | STM32F103RGT6 vs STM32F103RGT7TR |
STM32F103RGT7XXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | STM32F103RGT6 vs STM32F103RGT7XXX |
STM32F103RGT7 | Mainstream Performance line, Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 72 MHz CPU, motor control, USB and CAN | STMicroelectronics | STM32F103RGT6 vs STM32F103RGT7 |
STM32F103RGT6XXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | STMicroelectronics | STM32F103RGT6 vs STM32F103RGT6XXX |