-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes Clash, 72 MHz CPU, motor control, USB and CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11521-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
147 In Stock |
|
$3.3311 / $5.9100 | Buy Now |
DISTI #
STM32F103R6T6A
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F103R6T6A) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.8984 / $4.6033 | Buy Now |
DISTI #
511-STM32F103R6T6A
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LN 64 PIN 32KB RoHS: Compliant | 1275 |
|
$3.5500 / $6.5900 | Buy Now |
|
STMicroelectronics | Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes Clash, 72 MHz CPU, motor control, USB and CAN RoHS: Compliant Min Qty: 1 | 1275 |
|
$3.6400 / $5.7900 | Buy Now |
|
Future Electronics | STM32F Series 32 KB Flash 10 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.9300 / $3.1000 | Buy Now |
DISTI #
82087317
|
Verical | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2347 | Americas - 1096 |
|
$3.0839 / $5.3185 | Buy Now |
DISTI #
STM32F103R6T6A
|
TME | IC: STM32 ARM microcontroller, 72MHz, LQFP64, 2÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$3.1100 / $6.0800 | RFQ |
DISTI #
STM32F103R6T6A
|
Avnet Silica | MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray (Alt: STM32F103R6T6A) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 160 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 504 |
|
RFQ | |
DISTI #
STM32F103R6T6A
|
EBV Elektronik | MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray (Alt: STM32F103R6T6A) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F103R6T6A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103R6T6A
STMicroelectronics
Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes Clash, 72 MHz CPU, motor control, USB and CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F103R6T6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103R6T6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F103R6T7AXXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CMOS,QFP,64PIN,PLASTIC | STM32F103R6T6A vs STM32F103R6T7AXXXTR |
STM32F103R6T7ATR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | STM32F103R6T6A vs STM32F103R6T7ATR |
STM32F103R6T7 | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CMOS,QFP,64PIN,PLASTIC | STM32F103R6T6A vs STM32F103R6T7 |
STM32F103R6T7XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CMOS,QFP,64PIN,PLASTIC | STM32F103R6T6A vs STM32F103R6T7XXXTR |
STM32F103R6T6AXXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CMOS,QFP,64PIN,PLASTIC | STM32F103R6T6A vs STM32F103R6T6AXXXTR |