Microcontrollers and Processors
STM32F103C6T6AXX
STMicroelectronics
Description: 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48

Overview of STM32F103C6T6AXX by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for STM32F103C6T6AXX by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM32F103C6T6AXX by STMicroelectronics

STM32F103C6T6AXX
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
Length
7 mm
Number of I/O Lines
37
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
10240
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
72 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F103C6T6AXX
    STMicroelectronics
    32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48
    VS

Alternate Parts for STM32F103C6T6AXX

This table gives cross-reference parts and alternative options found for STM32F103C6T6AXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103C6T6AXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F103C6T7 RISC MICROCONTROLLER STMicroelectronics STM32F103C6T6AXX vs STM32F103C6T7
STM32F103C6T6AXXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F103C6T6AXX vs STM32F103C6T6AXXX
STM32F103C6T6AXXXTR IC,MICROCONTROLLER,32-BIT,CMOS,QFP,48PIN,PLASTIC STMicroelectronics STM32F103C6T6AXX vs STM32F103C6T6AXXXTR
STM32F103C6T7ATR Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103C6T6AXX vs STM32F103C6T7ATR
STM32F103C6T7A Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103C6T6AXX vs STM32F103C6T7A
STM32F103C6T7XXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F103C6T6AXX vs STM32F103C6T7XXX
STM32F103C6T7AXXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F103C6T6AXX vs STM32F103C6T7AXXX
STM32F103C6T6XXXTR IC,MICROCONTROLLER,32-BIT,CMOS,QFP,48PIN,PLASTIC STMicroelectronics STM32F103C6T6AXX vs STM32F103C6T6XXXTR
STM32F103C6T6ATR Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103C6T6AXX vs STM32F103C6T6ATR
STM32F103C6T7AXXXTR IC,MICROCONTROLLER,32-BIT,CMOS,QFP,48PIN,PLASTIC STMicroelectronics STM32F103C6T6AXX vs STM32F103C6T7AXXXTR
Part Number Description Manufacturer Compare
STM32F103C6T7AXXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F103C6T6AXX vs STM32F103C6T7AXXX
STM32F103C6U7ATR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, VFQFPN-48 STMicroelectronics STM32F103C6T6AXX vs STM32F103C6U7ATR
STM32F103C6U7XXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, VFQFPN-48 STMicroelectronics STM32F103C6T6AXX vs STM32F103C6U7XXX
STM32F103C6U6A Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103C6T6AXX vs STM32F103C6U6A
STM32F103C6T7XXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F103C6T6AXX vs STM32F103C6T7XXX
STM32F103C6T7AXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F103C6T6AXX vs STM32F103C6T7AXX
STM32F103C6T7ATR Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103C6T6AXX vs STM32F103C6T7ATR
STM32F103C6T6XXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F103C6T6AXX vs STM32F103C6T6XXX
STM32F103C6U7AXXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, VFQFPN-48 STMicroelectronics STM32F103C6T6AXX vs STM32F103C6U7AXXX
STM32F103C6U6AXXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, VFQFPN-48 STMicroelectronics STM32F103C6T6AXX vs STM32F103C6U6AXXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F103C6T6AXX by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F103C6T6AXX by STMicroelectronics

  • Please alert me when STM32F103C6T6AXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F103C6T6AXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F103C6T6AXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F103C6T6AXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F103C6T6AXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F103C6T6AXX by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: