-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Access line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 36 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6439-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
360 In Stock |
|
$6.7072 / $11.0000 | Buy Now |
DISTI #
STM32F101ZET6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: STM32F101ZET6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.7644 / $6.1246 | Buy Now |
DISTI #
511-STM32F101ZET6
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT Cortex M3 ACCESS LINE RoHS: Compliant | 423 |
|
$5.9700 / $8.2800 | Buy Now |
|
STMicroelectronics | Mainstream Access line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 36 MHz CPU RoHS: Compliant Min Qty: 1 | 423 |
|
$5.9000 / $8.1100 | Buy Now |
|
Future Electronics | STM32F Series 512 kB Flash 48 kB RAM ARM Based 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 2897Tray |
|
$5.3300 / $5.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$13.2000 | Buy Now |
|
Quest Components | IC,MICROCONTROLLER,32-BIT,CMOS,QFP,144PIN,PLASTIC | 4 |
|
$14.3000 | Buy Now |
DISTI #
STM32F101ZET6
|
TME | IC: STM32 ARM microcontroller, 36MHz, LQFP144, 2÷3.6VDC, STM32F1 Min Qty: 1 | 0 |
|
$6.4000 / $8.5400 | RFQ |
DISTI #
STM32F101ZET6
|
Avnet Silica | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray (Alt: STM32F101ZET6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F101ZET6
|
EBV Elektronik | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray (Alt: STM32F101ZET6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F101ZET6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F101ZET6
STMicroelectronics
Mainstream Access line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 36 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 112 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 49152 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 36 MHz | |
Supply Current-Max | 39 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F101ZET6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F101ZET6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F101ZET6TR | 32-BIT, FLASH, 36MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | STMicroelectronics | STM32F101ZET6 vs STM32F101ZET6TR |
STM32F101ZET6XXXTR | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,QFP,144PIN,PLASTIC | STMicroelectronics | STM32F101ZET6 vs STM32F101ZET6XXXTR |