-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Access line, Arm Cortex-M3 MCU with 16 Kbytes of Flash memory, 36 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1197
|
Newark | Stm32F |Stmicroelectronics STM32F101T4U6A Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-8315-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 36VFQFPN Min Qty: 2940 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4429 | Buy Now |
DISTI #
STM32F101T4U6A
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray - Trays (Alt: STM32F101T4U6A) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.5374 / $2.6465 | Buy Now |
DISTI #
511-STM32F101T4U6A
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 16KB RoHS: Compliant | 2930 |
|
$2.3900 / $4.8700 | Buy Now |
|
STMicroelectronics | Mainstream Access line, Arm Cortex-M3 MCU with 16 Kbytes of Flash memory, 36 MHz CPU RoHS: Compliant Min Qty: 1 | 2930 |
|
$2.9900 / $4.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks | 0 |
|
$2.2800 | Buy Now |
DISTI #
69135401
|
Verical | MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2315 | Americas - 1470 |
|
$2.2665 / $4.2493 | Buy Now |
|
Quest Components | MICROCONTROLLER, 32-BIT, FLASH, CORTEX-M3 CPU, 36MHZ, CMOS, PQCC36 | 30 |
|
$2.5650 / $5.1300 | Buy Now |
DISTI #
STM32F101T4U6A
|
TME | IC: ARM microcontroller, 36MHz, VFQFPN36, 2÷3.6VDC Min Qty: 1 | 0 |
|
$2.3500 / $3.1300 | RFQ |
|
Ameya Holding Limited | STM32F Series 16 kB Flash 4 kB SRAM 36 MHz SMT 32-Bit Microcontroller -VFQFPN-36 | 2930 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F101T4U6A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F101T4U6A
STMicroelectronics
Mainstream Access line, Arm Cortex-M3 MCU with 16 Kbytes of Flash memory, 36 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 36 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 36 MHz | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |