-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Value line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R1315
|
Newark | 32 Bit Microcontroller, Access Line, Arm Cortex-M3, 24 Mhz, 64 Kb, 8 Kb, 64, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32F100R8T6B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1921 |
|
$4.2100 / $6.6600 | Buy Now |
DISTI #
76R0992
|
Newark | Mcu, 32Bit, Cortex-M3, 24Mhz, Lqfp-64, Product Range:Stm32 F1 Arm Cortex-M3 Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:24Mhz, Program Memory Size:64Kb, Ram Memory Size:8Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Stmicroelectronics STM32F100R8T6B Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 | Buy Now |
DISTI #
497-10657-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
826 In Stock |
|
$2.8262 / $5.6300 | Buy Now |
DISTI #
STM32F100R8T6B
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F100R8T6B) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.7460 / $3.1247 | Buy Now |
DISTI #
511-STM32F100R8T6B
|
Mouser Electronics | ARM Microcontrollers - MCU Low Medium Value Line Advanced ARM RoHS: Compliant | 3640 |
|
$2.6100 / $4.6400 | Buy Now |
DISTI #
V36:1790_06561217
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2303 | Americas - 9710 |
|
$2.4630 / $3.4800 | Buy Now |
DISTI #
E54:1762_13106123
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 | Europe - 9600 |
|
$2.4870 / $3.4570 | Buy Now |
DISTI #
E02:0323_01814890
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2403 | Europe - 1638 |
|
$2.5542 / $4.2490 | Buy Now |
|
STMicroelectronics | Mainstream Value line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions RoHS: Compliant Min Qty: 1 | 3640 |
|
$3.1600 / $4.6600 | Buy Now |
|
Future Electronics | STM32F Series 64 KB Flash 8 KB RAM 32-Bit ARM Based Microcontroller - LQFP64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 10 Weeks Container: Tray | 320Tray |
|
$2.5700 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F100R8T6B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F100R8T6B
STMicroelectronics
Mainstream Value line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 15.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F100R8T6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F100R8T6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F100R8T7B | Mainstream Value line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F100R8T6B vs STM32F100R8T7B |
STM32F100R8T6BTR | Mainstream Value line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F100R8T6B vs STM32F100R8T6BTR |