Part Details for STM32F100R8H6BTR by STMicroelectronics
Overview of STM32F100R8H6BTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM32F100R8H6BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Low &, medium-density value line, advanced ARM-based 32-bit MCU Low &, medium-density value line, advanced ARM-based 32-bit MCU | 1750 |
|
RFQ |
Part Details for STM32F100R8H6BTR
STM32F100R8H6BTR CAD Models
STM32F100R8H6BTR Part Data Attributes
|
STM32F100R8H6BTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F100R8H6BTR
STMicroelectronics
32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PBGA64, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA64,8X8,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B64 | |
Length | 5 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA64,8X8,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 15.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F100R8H6BTR
This table gives cross-reference parts and alternative options found for STM32F100R8H6BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F100R8H6BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F100R8H6B | Mainstream Value line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F100R8H6BTR vs STM32F100R8H6B |
STM32F100R8H7B | Mainstream Value line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F100R8H6BTR vs STM32F100R8H7B |
STM32F100R8H7BTR | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PBGA64, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64 | STMicroelectronics | STM32F100R8H6BTR vs STM32F100R8H7BTR |
STM32F100R8H6BXXX | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PBGA64, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64 | STMicroelectronics | STM32F100R8H6BTR vs STM32F100R8H6BXXX |