-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Value line, Arm Cortex-M3 MCU with 16 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R1309
|
Newark | Mcu, 32Bit, Cortex-M3, 24Mhz, Lqfp-48, Product Range:Stm32 Family Stm32F1 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:24Mhz, Program Memory Size:16Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Stmicroelectronics STM32F100C4T6B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 650 |
|
$2.1100 / $2.6400 | Buy Now |
DISTI #
497-10501-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
16056 In Stock |
|
$2.0298 / $3.0600 | Buy Now |
DISTI #
STM32F100C4T6B
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: STM32F100C4T6B) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 1500 |
|
$2.1195 / $2.4118 | Buy Now |
DISTI #
86R1309
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Bulk (Alt: 86R1309) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 650 Partner Stock |
|
$3.4800 / $4.7400 | Buy Now |
DISTI #
511-STM32F100C4T6B
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT CORTEX M3 48PINS 16KB RoHS: Compliant | 2266 |
|
$2.0200 / $3.0600 | Buy Now |
DISTI #
E02:0323_02017008
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2249 | Europe - 11487 |
|
$2.0123 / $2.4976 | Buy Now |
DISTI #
V36:1790_06561180
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2233 | Americas - 1399 |
|
$1.9860 / $3.0340 | Buy Now |
DISTI #
E54:1762_06543520
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 | Europe - 150 |
|
$1.9190 / $2.4230 | Buy Now |
|
STMicroelectronics | Mainstream Value line, Arm Cortex-M3 MCU with 16 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions RoHS: Compliant Min Qty: 1 | 2266 |
|
$1.9900 / $3.0000 | Buy Now |
|
Future Electronics | STM32F Series 16 kB Flash 4 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Tray | 5500Tray |
|
$2.0800 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F100C4T6B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F100C4T6B
STMicroelectronics
Mainstream Value line, Arm Cortex-M3 MCU with 16 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 15.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F100C4T6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F100C4T6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F100C4T7B | Mainstream Value line, Arm Cortex-M3 MCU with 16 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F100C4T6B vs STM32F100C4T7B |
STM32F100C4T6BXXX | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32F100C4T6B vs STM32F100C4T6BXXX |
STM32F100C4T7BXXX | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32F100C4T6B vs STM32F100C4T7BXXX |
STM32F100C4T7BTR | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32F100C4T6B vs STM32F100C4T7BTR |