STM32F091VCH6
STMicroelectronics
Description: Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions

Overview of STM32F091VCH6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for STM32F091VCH6 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-19159-ND
DigiKey IC MCU 32BIT 256KB FLSH 100UFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray 7391
In Stock
  • 1 $5.7500
  • 10 $3.9450
  • 25 $3.4792
  • 80 $3.3062
$3.3062 / $5.7500 Buy Now
DISTI # STM32F091VCH6
Avnet Americas MCU 32-Bit STM32 ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray - Trays (Alt: STM32F091VCH6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 2,496 $3.2008
$3.2008 Buy Now
DISTI # 511-STM32F091VCH6
Mouser Electronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C RoHS: Compliant 1446
  • 1 $4.7700
  • 10 $3.9500
  • 25 $3.7400
$3.7400 / $4.7700 Buy Now
STMicroelectronics Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions RoHS: Compliant Min Qty: 1 1446
  • 1 $4.6800
  • 10 $3.8700
  • 25 $3.6700
  • 100 $3.6700
  • 250 $3.6700
  • 500 $3.6700
$3.6700 / $4.6800 Buy Now
Future Electronics STM32F Series 256 kB Flash 32 kB SRAM SMT 32-Bit Microcontroller - UFBGA-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray 0
Tray
  • 1 $3.6200
  • 15 $3.4700
  • 30 $3.4000
  • 100 $3.2800
  • 200 $3.1400
$3.1400 / $3.6200 Buy Now
DISTI # STM32F091VCH6
Avnet Silica MCU 32-Bit STM32 ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray (Alt: STM32F091VCH6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32F091VCH6
EBV Elektronik MCU 32-Bit STM32 ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 100-Pin UF-BGA Tray (Alt: STM32F091VCH6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics IC MCU 32BIT 256KB FLASH 100BGA 5400
  • 3 $20.3740
  • 6 $16.7170
  • 10 $16.1950
  • 13 $15.6720
  • 17 $15.1500
  • 23 $13.5830
$13.5830 / $20.3740 Buy Now

CAD Models for STM32F091VCH6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F091VCH6 by STMicroelectronics

STM32F091VCH6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
UFBGA-100
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Additional Feature
INTERNAL 3-CH ADC IS ALSO AVAILABLE
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PBGA-B100
Length
7 mm
Number of DMA Channels
12
Number of I/O Lines
88
Number of Terminals
100
Number of Timers
10
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA100,12X12,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
32768
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
0.6 mm
Speed
48 MHz
Supply Current-Max
30.3 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F091VCH6
    STMicroelectronics
    Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions
    VS

Alternate Parts for STM32F091VCH6

This table gives cross-reference parts and alternative options found for STM32F091VCH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F091VCH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F091VCH7XXX RISC MICROCONTROLLER STMicroelectronics STM32F091VCH6 vs STM32F091VCH7XXX
STM32F091VCH7TR RISC MICROCONTROLLER STMicroelectronics STM32F091VCH6 vs STM32F091VCH7TR
STM32F091VCH6XXX RISC MICROCONTROLLER STMicroelectronics STM32F091VCH6 vs STM32F091VCH6XXX
Part Number Description Manufacturer Compare
STM32F091VBT6 Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions STMicroelectronics STM32F091VCH6 vs STM32F091VBT6
STM32F091VBT7 Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions STMicroelectronics STM32F091VCH6 vs STM32F091VBT7
STM32F091VCT7 Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions STMicroelectronics STM32F091VCH6 vs STM32F091VCT7
STM32F091VCT7TR Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions STMicroelectronics STM32F091VCH6 vs STM32F091VCT7TR
STM32F091VCT6 Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions STMicroelectronics STM32F091VCH6 vs STM32F091VCT6
STM32F091VCT6TR Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions STMicroelectronics STM32F091VCH6 vs STM32F091VCT6TR

Related Parts for STM32F091VCH6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F091VCH6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F091VCH6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F091VCH6 would you like to use for your alert(s)?
  • Please alert me when STM32F091VCH6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F091VCH6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F091VCH6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F091VCH6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F091VCH6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F091VCH6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: