-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F072V8H6-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 100UFBGA Min Qty: 2496 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6540 | Buy Now |
DISTI #
STM32F072V8H6
|
Avnet Americas | MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 64kB Flash 100-Pin TFBGA Tray - Trays (Alt: STM32F072V8H6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.3003 / $2.4450 | Buy Now |
DISTI #
511-STM32F072V8H6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 64 Kbytes of Flash 48 MHz CPU, USB, CAN & RoHS: Compliant | 0 |
|
$2.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 2496 Lead time: 10 Weeks | 0 |
|
$2.3100 | Buy Now |
DISTI #
STM32F072V8H6
|
Avnet Silica | MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 64kB Flash 100-Pin TFBGA Tray (Alt: STM32F072V8H6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F072V8H6
|
EBV Elektronik | MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 64kB Flash 100-Pin TFBGA Tray (Alt: STM32F072V8H6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F072V8H6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F072V8H6
STMicroelectronics
Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFBGA, BGA100,12X12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B100 | |
Length | 7 mm | |
Number of DMA Channels | ||
Number of I/O Lines | 87 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA100,12X12,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 27.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F072V8H6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F072V8H6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F072V8H7XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M0 CPU,CMOS,BGA,100PIN,PLASTIC | STM32F072V8H6 vs STM32F072V8H7XXXTR |
STM32F072V8H7XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PBGA100, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-100 | STM32F072V8H6 vs STM32F072V8H7XXX |
STM32F072V8H7TR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PBGA100, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-100 | STM32F072V8H6 vs STM32F072V8H7TR |
STM32F072V8H6XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M0 CPU,CMOS,BGA,100PIN,PLASTIC | STM32F072V8H6 vs STM32F072V8H6XXXTR |