-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Value line MCU with up to 32 Kbytes of Flash memory, 48 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1096
|
Newark | Mcu, 32Bit, 48Mhz, Tssop-20, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:20Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32F070F6P6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$0.8150 | Buy Now |
DISTI #
497-17353-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
563 In Stock |
|
$0.9192 / $1.8700 | Buy Now |
DISTI #
52Y1096
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP Tube - Bulk (Alt: 52Y1096) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 93 Partner Stock |
|
$1.1000 / $2.0200 | Buy Now |
DISTI #
STM32F070F6P6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP Tube - Rail/Tube (Alt: STM32F070F6P6) RoHS: Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.7994 / $0.8494 | Buy Now |
DISTI #
511-STM32F070F6P6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Value line MCU up to 32 Kbytes of Flash 48 MHz CPU, USB RoHS: Compliant | 1661 |
|
$0.8910 / $2.0200 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Value line MCU with up to 32 Kbytes of Flash memory, 48 MHz CPU, USB RoHS: Compliant Min Qty: 1 | 1661 |
|
$1.1900 / $1.9800 | Buy Now |
|
Future Electronics | STM32F Series 32 KB Flash 6 kB RAM 48 MHz 32-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1480 Package Multiple: 74 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.8050 / $0.9400 | Buy Now |
DISTI #
68496847
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2238 | Americas - 6321 |
|
$0.7788 | Buy Now |
DISTI #
73542561
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1280 |
|
$1.3125 / $2.0875 | Buy Now |
DISTI #
STM32F070F6P6
|
TME | IC: STM32 ARM microcontroller, 48MHz, TSSOP20, 2.4÷3.6VDC Min Qty: 1 | 114 |
|
$1.1900 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F070F6P6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F070F6P6
STMicroelectronics
Mainstream Arm Cortex-M0 Value line MCU with up to 32 Kbytes of Flash memory, 48 MHz CPU, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | TSSOP 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 5 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 15 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 6144 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F070F6P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F070F6P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F070F6P6XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F070F6P6 vs STM32F070F6P6XXX |