STM32F042K6T7
STMicroelectronics
Description: Mainstream Arm Cortex-M0 USB line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions

Overview of STM32F042K6T7 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for STM32F042K6T7 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 42Y1019
Newark Mcu, 32Bit, 48Mhz, Lqfp-32, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32F042K6T7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 136
  • 1 $0.8060
  • 10 $0.8060
  • 25 $0.8060
  • 50 $0.8060
  • 100 $0.8060
  • 250 $0.8060
  • 500 $0.8060
$0.8060 Buy Now
DISTI # 497-18516-ND
DigiKey IC MCU 32BIT 32KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray 1057
In Stock
  • 1 $4.0800
  • 10 $3.6690
  • 25 $3.4684
  • 80 $3.0059
  • 250 $2.8517
  • 500 $2.5588
  • 1,000 $2.1580
  • 2,500 $2.0501
  • 5,000 $1.9731
$1.9731 / $4.0800 Buy Now
DISTI # 42Y1019
Avnet Americas MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray - Bulk (Alt: 42Y1019) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 136 Partner Stock
  • 1 $3.7000
  • 10 $2.8300
  • 25 $2.8000
  • 50 $2.7700
  • 100 $2.7400
$2.7400 / $3.7000 Buy Now
DISTI # STM32F042K6T7
Avnet Americas MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray - Trays (Alt: STM32F042K6T7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 1,500 $1.8527
$1.8527 Buy Now
DISTI # 511-STM32F042K6T7
Mouser Electronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & RoHS: Compliant 1942
  • 1 $3.7600
  • 10 $2.7800
  • 100 $2.7700
  • 250 $2.6400
  • 500 $2.3600
  • 1,000 $2.1000
$2.1000 / $3.7600 Buy Now
STMicroelectronics Mainstream Arm Cortex-M0 USB line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions RoHS: Compliant Min Qty: 1 1942
  • 1 $3.6900
  • 10 $2.7200
  • 100 $2.7200
  • 250 $2.5900
  • 500 $2.3100
$2.3100 / $3.6900 Buy Now
Future Electronics STM32F Series 32 kB Flash 6 kB SRAM 48 MHz 32-Bit Microcontroller - LQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 13 Weeks Container: Tray 0
Tray
  • 250 $2.1300
  • 500 $2.0900
  • 750 $2.0700
  • 1,000 $2.0600
  • 1,250 $2.0100
$2.0100 / $2.1300 Buy Now
DISTI # 71295126
Verical MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2320 Americas - 310
  • 4 $3.3550
  • 10 $2.4910
  • 25 $2.4660
  • 80 $2.4100
  • 250 $2.3650
  • 500 $2.1810
  • 1,000 $1.9270
  • 2,500 $1.9170
  • 5,000 $1.8980
$1.8980 / $3.3550 Buy Now
DISTI # 39554081
Verical MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 63 Package Multiple: 1 Americas - 136
  • 63 $1.3778
  • 100 $1.3162
$1.3162 / $1.3778 Buy Now
Ameya Holding Limited STM32F Series 32 kB Flash 6 kB SRAM 48 MHz 32-Bit Microcontroller - LQFP-32 500
RFQ
DISTI # STM32F042K6T7
Avnet Silica MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray (Alt: STM32F042K6T7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S730202152457
Chip1Stop Microcontrollers RoHS: Compliant 310
  • 1 $3.3550
  • 10 $2.4910
  • 25 $2.4660
  • 80 $2.4100
  • 250 $2.3650
$2.3650 / $3.3550 Buy Now
DISTI # STM32F042K6T7
EBV Elektronik MCU 32-Bit STM32F ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 32-Pin LQFP Tray (Alt: STM32F042K6T7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days EBV - 1250
Buy Now
LCSC 32KB 1.65V3.6V ARM-M0 6KB 48MHz FLASH 26 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS 1
  • 1 $3.3330
  • 10 $2.9679
  • 30 $2.7454
  • 100 $2.5594
$2.5594 / $3.3330 Buy Now

CAD Models for STM32F042K6T7 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F042K6T7 by STMicroelectronics

STM32F042K6T7
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
LQFP-32
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
17 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Additional Feature
INTERNAL 3-CH ADC IS ALSO AVAILABLE
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of DMA Channels
Number of I/O Lines
26
Number of Terminals
32
Number of Timers
7
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
6144
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
48 MHz
Supply Current-Max
24.6 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F042K6T7
    STMicroelectronics
    Mainstream Arm Cortex-M0 USB line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
    VS

Related Parts for STM32F042K6T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F042K6T7 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F042K6T7 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F042K6T7 would you like to use for your alert(s)?
  • Please alert me when STM32F042K6T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F042K6T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F042K6T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F042K6T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F042K6T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F042K6T7 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: