-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 16 Kbytes of Flash memory, 48 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4019
|
Newark | Stm32 Mainstream Mcus Rohs Compliant: Yes |Stmicroelectronics STM32F031F4P6TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$1.3200 | Buy Now |
DISTI #
84Y8636
|
Newark | Stm32F |Stmicroelectronics STM32F031F4P6TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-18739-1-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2284 In Stock |
|
$1.1884 / $2.7000 | Buy Now |
DISTI #
STM32F031F4P6TR
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 16kB Flash 20-Pin TSSOP T/R - Tape and Reel (Alt: STM32F031F4P6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$1.2629 / $1.3172 | Buy Now |
DISTI #
511-STM32F031F4P6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 16 Kbytes of Flash , 48 MHz CPU RoHS: Compliant | 0 |
|
$1.1900 / $2.7000 | Order Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 16 Kbytes of Flash memory, 48 MHz CPU RoHS: Compliant Min Qty: 1 | 0 |
|
$1.5700 / $2.6500 | Buy Now |
|
Future Electronics | STM32F Series 16 kB Flash 4 kB RAM 32-Bit SMT Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 5000Reel |
|
$1.2100 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 16KB FLASH 20TSSOP | 32500 |
|
RFQ | |
DISTI #
STM32F031F4P6TR
|
Avnet Silica | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 16kB Flash 20-Pin TSSOP T/R (Alt: STM32F031F4P6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F031F4P6TR
|
EBV Elektronik | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 16kB Flash 20-Pin TSSOP T/R (Alt: STM32F031F4P6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F031F4P6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F031F4P6TR
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 16 Kbytes of Flash memory, 48 MHz CPU
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of I/O Lines | 15 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F031F4P6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F031F4P6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F031F4P6 | Mainstream Arm Cortex-M0 Access line MCU with 16 Kbytes of Flash memory, 48 MHz CPU | STMicroelectronics | STM32F031F4P6TR vs STM32F031F4P6 |
STM32F031F4P7TR | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PDSO20, 6.50 X 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-20 | STMicroelectronics | STM32F031F4P6TR vs STM32F031F4P7TR |