Part Details for STM1645-30 by STMicroelectronics
Overview of STM1645-30 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM1645-30
STM1645-30 CAD Models
STM1645-30 Part Data Attributes:
|
STM1645-30
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM1645-30
STMicroelectronics
1625MHz - 1665MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, H160, 7 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MOT CASE 700-04 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 34.8 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1665 MHz | |
Operating Frequency-Min | 1625 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 700-04 | |
Power Supplies | 12,28 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 2 |