Power Circuits
STM1061N18WX6F
STMicroelectronics
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN

Overview of STM1061N18WX6F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Healthcare

CAD Models for STM1061N18WX6F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM1061N18WX6F by STMicroelectronics

STM1061N18WX6F
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOT-23
Package Description
TSSOP, TO-236
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Current-Max (Isup)
0.0036 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
0.7 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.96 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+1.8V
Width
1.3 mm
Want to compare parts?
  1. STM1061N18WX6F
    STMicroelectronics
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN
    VS

Alternate Parts for STM1061N18WX6F

This table gives cross-reference parts and alternative options found for STM1061N18WX6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM1061N18WX6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM1061N45WX6F 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN STMicroelectronics STM1061N18WX6F vs STM1061N45WX6F
STM1061N48WX6F 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN STMicroelectronics STM1061N18WX6F vs STM1061N48WX6F
STM1061N27WX6F Low Power Voltage Detector STMicroelectronics STM1061N18WX6F vs STM1061N27WX6F
STM1061N16WX6F Low Power Voltage Detector STMicroelectronics STM1061N18WX6F vs STM1061N16WX6F
STM1061N55WX6F 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN STMicroelectronics STM1061N18WX6F vs STM1061N55WX6F
STM1061N52WX6F 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN STMicroelectronics STM1061N18WX6F vs STM1061N52WX6F
STM1061N54WX6F 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN STMicroelectronics STM1061N18WX6F vs STM1061N54WX6F
STM1061N34WX6F Low Power Voltage Detector STMicroelectronics STM1061N18WX6F vs STM1061N34WX6F
STM1061N40WX6F 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN STMicroelectronics STM1061N18WX6F vs STM1061N40WX6F
STM1061N35WX6F 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN STMicroelectronics STM1061N18WX6F vs STM1061N35WX6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM1061N18WX6F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM1061N18WX6F by STMicroelectronics

  • Please alert me when STM1061N18WX6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM1061N18WX6F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM1061N18WX6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM1061N18WX6F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM1061N18WX6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM1061N18WX6F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: