STM1001MBWX6F
STMicroelectronics
Description: IC,VOLT DETECTOR,FIXED,+4.38V,TO-236,3PIN,PLASTIC

Overview of STM1001MBWX6F by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for STM1001MBWX6F by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM1001MBWX6F by STMicroelectronics

STM1001MBWX6F
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-236
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.015 mA
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Threshold Voltage-Nom
+4.38V
Want to compare parts?
  1. STM1001MBWX6F
    STMicroelectronics
    IC,VOLT DETECTOR,FIXED,+4.38V,TO-236,3PIN,PLASTIC
    VS

Alternate Parts for STM1001MBWX6F

This table gives cross-reference parts and alternative options found for STM1001MBWX6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM1001MBWX6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM1001MWX6F Reset circuit STMicroelectronics STM1001MBWX6F vs STM1001MWX6F
Part Number Description Manufacturer Compare
MIC803-44D2VM3-TR IC,VOLT DETECTOR,FIXED,+4.38V,TO-236,3PIN,PLASTIC Microchip Technology Inc STM1001MBWX6F vs MIC803-44D2VM3-TR
MIC803-44D4VM3 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 Microchip Technology Inc STM1001MBWX6F vs MIC803-44D4VM3
MIC803-44D4VM3-TR IC,VOLT DETECTOR,FIXED,+4.38V,TO-236,3PIN,PLASTIC Microchip Technology Inc STM1001MBWX6F vs MIC803-44D4VM3-TR
MIC803-44D2VC3-TR IC,VOLT DETECTOR,FIXED,+4.38V,TSSOP,3PIN,PLASTIC Microchip Technology Inc STM1001MBWX6F vs MIC803-44D2VC3-TR
MIC803-44D3VC3 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 Microchip Technology Inc STM1001MBWX6F vs MIC803-44D3VC3
MIC803-44D4VC3-TR IC,VOLT DETECTOR,FIXED,+4.38V,TSSOP,3PIN,PLASTIC Microchip Technology Inc STM1001MBWX6F vs MIC803-44D4VC3-TR
STM1001MWX6F Reset circuit STMicroelectronics STM1001MBWX6F vs STM1001MWX6F
MIC803-44D3VM3-TR IC,VOLT DETECTOR,FIXED,+4.38V,TO-236,3PIN,PLASTIC Microchip Technology Inc STM1001MBWX6F vs MIC803-44D3VM3-TR
MIC803-44D2VC3 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 Microchip Technology Inc STM1001MBWX6F vs MIC803-44D2VC3
MIC803-44D4VC3 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 Microchip Technology Inc STM1001MBWX6F vs MIC803-44D4VC3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM1001MBWX6F by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM1001MBWX6F by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM1001MBWX6F would you like to use for your alert(s)?
  • Please alert me when STM1001MBWX6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM1001MBWX6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM1001MBWX6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM1001MBWX6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM1001MBWX6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM1001MBWX6F by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: