Part Details for STM051PC2DMM01N by TE Connectivity
Overview of STM051PC2DMM01N by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for STM051PC2DMM01N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4945
|
Newark | Stm051Pc2Dmm01N = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity STM051PC2DMM01N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$516.1000 / $546.2300 | Buy Now |
DISTI #
000000000003354717
|
Sager | Specialized Cables STM051PC2DMM01N WDUALOBE | 0 |
|
Buy Now |
Part Details for STM051PC2DMM01N
STM051PC2DMM01N CAD Models
STM051PC2DMM01N Part Data Attributes
|
STM051PC2DMM01N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM051PC2DMM01N
TE Connectivity
D Nanominiature Connector, 51 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 51 | |
Wire Size-Max | 30 AWG |
Alternate Parts for STM051PC2DMM01N
This table gives cross-reference parts and alternative options found for STM051PC2DMM01N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM051PC2DMM01N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1589474-0 | D Nanominiature Connector, 51 Contact(s), Male, Plug | TE Connectivity | STM051PC2DMM01N vs 7-1589474-0 |
7-1589474-6 | D Nanominiature Connector, 51 Contact(s), Male, Plug | TE Connectivity | STM051PC2DMM01N vs 7-1589474-6 |
STL051PC2DC018N | D Nanominiature Connector, 51 Contact(s), Male, Plug | TE Connectivity | STM051PC2DMM01N vs STL051PC2DC018N |
8-1589474-8 | D Nanominiature Connector, 51 Contact(s), Male, Plug | TE Connectivity | STM051PC2DMM01N vs 8-1589474-8 |
STL051PC2DC012N | D Nanominiature Connector, 51 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | STM051PC2DMM01N vs STL051PC2DC012N |
2-1589827-6 | D Nanominiature Connector, 51 Contact(s), Male, Plug | TE Connectivity | STM051PC2DMM01N vs 2-1589827-6 |
STM051PC2DX012N | D Nanominiature Connector, 51 Contact(s), Male, Plug | TE Connectivity | STM051PC2DMM01N vs STM051PC2DX012N |
8-1589474-9 | D Nanominiature Connector, 51 Contact(s), Male, Plug | TE Connectivity | STM051PC2DMM01N vs 8-1589474-9 |
SSM051PC2DNC06Q | D Nanominiature Connector, 51 Contact(s), Male, Plug | TE Connectivity | STM051PC2DMM01N vs SSM051PC2DNC06Q |
9-1589474-7 | D Nanominiature Connector, 51 Contact(s), Male, Plug | TE Connectivity | STM051PC2DMM01N vs 9-1589474-7 |