Part Details for STM037PC2DC005N by TE Connectivity
Overview of STM037PC2DC005N by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM037PC2DC005N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003354606
|
Sager | Specialized Cables STM037PC2DC005N = WDUALOBE | 0 |
|
Buy Now |
Part Details for STM037PC2DC005N
STM037PC2DC005N CAD Models
STM037PC2DC005N Part Data Attributes
|
STM037PC2DC005N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM037PC2DC005N
TE Connectivity
D Nanominiature Connector, 37 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 37 | |
Wire Size-Max | 30 AWG |
Alternate Parts for STM037PC2DC005N
This table gives cross-reference parts and alternative options found for STM037PC2DC005N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM037PC2DC005N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1589474-8 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC005N vs 5-1589474-8 |
1-1589827-9 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC005N vs 1-1589827-9 |
6-1589472-0 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC005N vs 6-1589472-0 |
STM037PC0DC036N | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC005N vs STM037PC0DC036N |
STM037PC2DC048N | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC005N vs STM037PC2DC048N |
STM037PC2DC015N | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC005N vs STM037PC2DC015N |
3-1589456-5 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC005N vs 3-1589456-5 |
STM037PC2DC024 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC005N vs STM037PC2DC024 |
STL037PC2DC012 | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC005N vs STL037PC2DC012 |
STM037PC2DCC50Q | D Nanominiature Connector, 37 Contact(s), Male, Plug | TE Connectivity | STM037PC2DC005N vs STM037PC2DCC50Q |