Part Details for STM037PC0DM060N by TE Connectivity
Overview of STM037PC0DM060N by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM037PC0DM060N
STM037PC0DM060N CAD Models
STM037PC0DM060N Part Data Attributes
|
STM037PC0DM060N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM037PC0DM060N
TE Connectivity
D Nanominiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 28 AWG |
Alternate Parts for STM037PC0DM060N
This table gives cross-reference parts and alternative options found for STM037PC0DM060N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM037PC0DM060N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5-1589474-8 | TE Connectivity | $401.2206 | D Nanominiature Connector, 37 Contact(s), Male, Plug | STM037PC0DM060N vs 5-1589474-8 |
SSM037PC4DX018N | TE Connectivity | Check for Price | D Nanominiature Connector, 37 Contact(s), Male, Plug | STM037PC0DM060N vs SSM037PC4DX018N |
5-1589472-7 | TE Connectivity | Check for Price | D Nanominiature Connector, 37 Contact(s), Male, Plug | STM037PC0DM060N vs 5-1589472-7 |
6-1589472-5 | TE Connectivity | Check for Price | D Nanominiature Connector, 37 Contact(s), Male, Plug | STM037PC0DM060N vs 6-1589472-5 |
3-1589474-3 | TE Connectivity | Check for Price | D Nanominiature Connector, 37 Contact(s), Male, Plug | STM037PC0DM060N vs 3-1589474-3 |
3-1589475-2 | TE Connectivity | Check for Price | D Nanominiature Connector, 37 Contact(s), Male, Plug | STM037PC0DM060N vs 3-1589475-2 |
STM037PC2DC036Q | TE Connectivity | $520.0323 | D Nanominiature Connector, 37 Contact(s), Male, Plug | STM037PC0DM060N vs STM037PC2DC036Q |
3-1589456-7 | TE Connectivity | Check for Price | D Nanominiature Connector, 37 Contact(s), Male, Plug | STM037PC0DM060N vs 3-1589456-7 |
3-1589474-6 | TE Connectivity | Check for Price | D Nanominiature Connector, 37 Contact(s), Male, Plug | STM037PC0DM060N vs 3-1589474-6 |
STL037PC2DM010N | TE Connectivity | Check for Price | D Nanominiature Connector, 37 Contact(s), Male, Plug | STM037PC0DM060N vs STL037PC2DM010N |