Part Details for STM037L42K by TE Connectivity
Overview of STM037L42K by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM037L42K
STM037L42K CAD Models
STM037L42K Part Data Attributes
|
STM037L42K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM037L42K
TE Connectivity
D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Depth | 0.223 inch | |
Body Length | 0.659 inch | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for STM037L42K
This table gives cross-reference parts and alternative options found for STM037L42K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM037L42K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSG037M6SN | TE Connectivity | Check for Price | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal, Locking, Receptacle | STM037L42K vs SSG037M6SN |
1589743-7 | TE Connectivity | Check for Price | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | STM037L42K vs 1589743-7 |
1589491-3 | TE Connectivity | Check for Price | D Nanominiature Connector, 37 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | STM037L42K vs 1589491-3 |
STL037M6SN | TE Connectivity | Check for Price | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | STM037L42K vs STL037M6SN |
3-1589469-2 | TE Connectivity | Check for Price | D Nanominiature Connector, 37 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | STM037L42K vs 3-1589469-2 |
STM037M5PQ | TE Connectivity | $572.4804 | D Nanominiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole 0.047, Receptacle | STM037L42K vs STM037M5PQ |
9-1589483-8 | TE Connectivity | Check for Price | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | STM037L42K vs 9-1589483-8 |
STM037L2SN | TE Connectivity | Check for Price | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | STM037L42K vs STM037L2SN |
1-1589488-4 | TE Connectivity | Check for Price | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | STM037L42K vs 1-1589488-4 |
1589483-2 | TE Connectivity | Check for Price | D Nanominiature Connector, 37 Contact(s), Female, Solder Terminal | STM037L42K vs 1589483-2 |