Part Details for STM03711378PCN by TE Connectivity
Overview of STM03711378PCN by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM03711378PCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71710529
|
RS | TE, A&D Connectors, Relay, STM03711378PCN = SMT CONN | TE Connectivity STM03711378PCN RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$334.5400 / $380.1700 | RFQ |
DISTI #
000000000003354570
|
Sager | Headers & Wire Housings STM03711378PCN = SMT CONN | 0 |
|
Buy Now |
Part Details for STM03711378PCN
STM03711378PCN CAD Models
STM03711378PCN Part Data Attributes
|
STM03711378PCN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM03711378PCN
TE Connectivity
37 CONTACT(S), MALE, D NANOMINIATURE CONNECTOR, SURFACE MOUNT, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 37 |
Alternate Parts for STM03711378PCN
This table gives cross-reference parts and alternative options found for STM03711378PCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM03711378PCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL03711378PCN | 37 CONTACT(S), MALE, D NANOMINIATURE CONNECTOR, PLUG | TE Connectivity | STM03711378PCN vs STL03711378PCN |