STLZ970/4F-5.08-H-GREEN
PTR Messtechnik GmbH & Co KG
Description: Strip Terminal Block,

Overview of STLZ970/4F-5.08-H-GREEN by PTR Messtechnik GmbH & Co KG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5XRJ45UNNG-007 Amphenol Cables on Demand Amphenol MP-5XRJ45UNNG-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 7ft
MP-64RJ45UNNG-005 Amphenol Cables on Demand Amphenol MP-64RJ45UNNG-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft
MP-64RJ45UNNG-016 Amphenol Cables on Demand Amphenol MP-64RJ45UNNG-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 16ft

CAD Models for STLZ970/4F-5.08-H-GREEN by PTR Messtechnik GmbH & Co KG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STLZ970/4F-5.08-H-GREEN by PTR Messtechnik GmbH & Co KG

STLZ970/4F-5.08-H-GREEN
PTR Messtechnik GmbH & Co KG
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PTR HARTMANN GMBH
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. STLZ970/4F-5.08-H-GREEN
    PTR Messtechnik GmbH & Co KG
    Strip Terminal Block,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STLZ970/4F-5.08-H-GREEN by PTR Messtechnik GmbH & Co KG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STLZ970/4F-5.08-H-GREEN by PTR Messtechnik GmbH & Co KG

Select Manufacturer
Which Manufacturer of STLZ970/4F-5.08-H-GREEN would you like to use for your alert(s)?
  • Please alert me when STLZ970/4F-5.08-H-GREEN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STLZ970/4F-5.08-H-GREEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STLZ970/4F-5.08-H-GREEN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STLZ970/4F-5.08-H-GREEN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STLZ970/4F-5.08-H-GREEN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STLZ970/4F-5.08-H-GREEN by PTR Messtechnik GmbH & Co KG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: