Part Details for STLZ970/4F-10.16-V-GREEN by PTR Messtechnik GmbH & Co KG
Overview of STLZ970/4F-10.16-V-GREEN by PTR Messtechnik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNG-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNG-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 7ft | |
MP-64RJ45UNNG-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft | |
MP-64RJ45UNNG-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 16ft |
Part Details for STLZ970/4F-10.16-V-GREEN
STLZ970/4F-10.16-V-GREEN CAD Models
STLZ970/4F-10.16-V-GREEN Part Data Attributes
|
STLZ970/4F-10.16-V-GREEN
PTR Messtechnik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
STLZ970/4F-10.16-V-GREEN
PTR Messtechnik GmbH & Co KG
Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PTR HARTMANN GMBH | |
Reach Compliance Code | unknown | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |