Part Details for STL60NH3LL by STMicroelectronics
Overview of STL60NH3LL by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STL60NH3LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 24000 |
|
$0.8108 / $2.4570 | Buy Now |
|
Quest Components | 19200 |
|
$0.9009 / $3.2760 | Buy Now |
Part Details for STL60NH3LL
STL60NH3LL CAD Models
STL60NH3LL Part Data Attributes
|
STL60NH3LL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL60NH3LL
STMicroelectronics
16A, 30V, 0.0105ohm, N-CHANNEL, Si, POWER, MOSFET, 6 X 5 MM, ROHS COMPLIANT, POWERFLAT-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, R-XDSO-N5 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW THRESHOLD | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.0105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 64 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STL60NH3LL
This table gives cross-reference parts and alternative options found for STL60NH3LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL60NH3LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC0908NSATMA1 | Power Field-Effect Transistor, 14A I(D), 34V, 0.0127ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | STL60NH3LL vs BSC0908NSATMA1 |
FDS7082N3 | Power Field-Effect Transistor, 17.5A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SO-8 | Fairchild Semiconductor Corporation | STL60NH3LL vs FDS7082N3 |
HAT2096H | Power Field-Effect Transistor, 40A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LFPAK-5 | Hitachi Ltd | STL60NH3LL vs HAT2096H |
FDS7088N3 | Power Field-Effect Transistor, 21A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SO-8 | Fairchild Semiconductor Corporation | STL60NH3LL vs FDS7088N3 |
BSC052N03S | Power Field-Effect Transistor, 18A I(D), 30V, 0.0082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TDSON-8 | Infineon Technologies AG | STL60NH3LL vs BSC052N03S |
BSC0908NS | Power Field-Effect Transistor, 14A I(D), 34V, 0.0127ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | STL60NH3LL vs BSC0908NS |
BSC057N03LSGATMA1 | Power Field-Effect Transistor, 17A I(D), 30V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | STL60NH3LL vs BSC057N03LSGATMA1 |
BSC027N03SG | Power Field-Effect Transistor, 25A I(D), 30V, 0.0039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | STL60NH3LL vs BSC027N03SG |
BSC059N03SGXT | Power Field-Effect Transistor, 17.5A I(D), 30V, 0.0086ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | STL60NH3LL vs BSC059N03SGXT |
HAT2165H-EL-E | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak, LFPAK, /Embossed Tape | Renesas Electronics Corporation | STL60NH3LL vs HAT2165H-EL-E |