STL22-1182VDGG-08PC/TRU
MPE-Garry GmbH
Description: Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle

Overview of STL22-1182VDGG-08PC/TRU by MPE-Garry GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
2908PC Rochester Electronics LLC Replacement for AMD part number AM2908PC. Buy from authorized manufacturer Rochester Electronics.
74H08PC Rochester Electronics LLC 74H08 - AND Gate, TTL, PDIP14
AD9508/PCBZ Analog Devices AD9508 evaluation board

CAD Models for STL22-1182VDGG-08PC/TRU by MPE-Garry GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STL22-1182VDGG-08PC/TRU by MPE-Garry GmbH

STL22-1182VDGG-08PC/TRU
MPE-Garry GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MPE GARRY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.157 inch
Body Depth
0.331 inch
Body Length
0.315 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.683 mm
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Pitch
2.0066 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
8
Want to compare parts?
  1. STL22-1182VDGG-08PC/TRU
    MPE-Garry GmbH
    Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle
    VS

Alternate Parts for STL22-1182VDGG-08PC/TRU

This table gives cross-reference parts and alternative options found for STL22-1182VDGG-08PC/TRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL22-1182VDGG-08PC/TRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STL22-1400VDGT-08PC/TRU Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH STL22-1182VDGG-08PC/TRU vs STL22-1400VDGT-08PC/TRU
STL22-0860VDGT-08PC/TRU Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH STL22-1182VDGG-08PC/TRU vs STL22-0860VDGT-08PC/TRU
STL22-1000VDGT-08PC/TRU Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH STL22-1182VDGG-08PC/TRU vs STL22-1000VDGT-08PC/TRU
STL22-1400VDGG-08PC/TRU Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH STL22-1182VDGG-08PC/TRU vs STL22-1400VDGG-08PC/TRU
STL22-1000VDGG-08PC/TRU Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH STL22-1182VDGG-08PC/TRU vs STL22-1000VDGG-08PC/TRU
STL22-0860VDGG-08PC/TRU Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH STL22-1182VDGG-08PC/TRU vs STL22-0860VDGG-08PC/TRU
STL22-1660VDGG-08PC/TRU Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH STL22-1182VDGG-08PC/TRU vs STL22-1660VDGG-08PC/TRU
662024235922 3.00mm SMT Male Dual Row Vertical Header with THT Retention Clip WR-MPC3 Wurth Elektronik STL22-1182VDGG-08PC/TRU vs 662024235922

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STL22-1182VDGG-08PC/TRU by MPE-Garry GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STL22-1182VDGG-08PC/TRU by MPE-Garry GmbH

Select Manufacturer
Which Manufacturer of STL22-1182VDGG-08PC/TRU would you like to use for your alert(s)?
  • Please alert me when STL22-1182VDGG-08PC/TRU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STL22-1182VDGG-08PC/TRU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STL22-1182VDGG-08PC/TRU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STL22-1182VDGG-08PC/TRU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STL22-1182VDGG-08PC/TRU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STL22-1182VDGG-08PC/TRU by MPE-Garry GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: