Part Details for STL2-0305PGG-178-06PCTRU by MPE-Garry GmbH
Overview of STL2-0305PGG-178-06PCTRU by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STL2-0305PGG-178-06PCTRU
STL2-0305PGG-178-06PCTRU CAD Models
STL2-0305PGG-178-06PCTRU Part Data Attributes
|
STL2-0305PGG-178-06PCTRU
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
STL2-0305PGG-178-06PCTRU
MPE-Garry GmbH
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT, TAPE AND REEL | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.219 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for STL2-0305PGG-178-06PCTRU
This table gives cross-reference parts and alternative options found for STL2-0305PGG-178-06PCTRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL2-0305PGG-178-06PCTRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL2-0813PGG-178-06PCTRU | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | STL2-0305PGG-178-06PCTRU vs STL2-0813PGG-178-06PCTRU |
SBH51-LPPE-D03-SM-BK | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | STL2-0305PGG-178-06PCTRU vs SBH51-LPPE-D03-SM-BK |
04700FL211006-01 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Ratioplast Electronics | STL2-0305PGG-178-06PCTRU vs 04700FL211006-01 |
0115-0600 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Ranoda Electronics Inc | STL2-0305PGG-178-06PCTRU vs 0115-0600 |
2PH2-06-SG-SMT-.075-10 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | STL2-0305PGG-178-06PCTRU vs 2PH2-06-SG-SMT-.075-10 |
420B2V0640 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | On-Shore Technology Inc | STL2-0305PGG-178-06PCTRU vs 420B2V0640 |