Part Details for STL110-0600VBTT-10-21U by MPE-Garry GmbH
Overview of STL110-0600VBTT-10-21U by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STL110-0600VBTT-10-21U
STL110-0600VBTT-10-21U CAD Models
STL110-0600VBTT-10-21U Part Data Attributes
|
STL110-0600VBTT-10-21U
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
STL110-0600VBTT-10-21U
MPE-Garry GmbH
Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.11 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.4036 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 |
Alternate Parts for STL110-0600VBTT-10-21U
This table gives cross-reference parts and alternative options found for STL110-0600VBTT-10-21U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL110-0600VBTT-10-21U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RS2B-72-G-SMT | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | STL110-0600VBTT-10-21U vs 2RS2B-72-G-SMT |
SFM315-LPPE-D36-SP-BK | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | STL110-0600VBTT-10-21U vs SFM315-LPPE-D36-SP-BK |
CRS-02-72-SG-P-CP-SM-PPL | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | STL110-0600VBTT-10-21U vs CRS-02-72-SG-P-CP-SM-PPL |
BRS-02-LPG1-72-A-TN-SMCP | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | STL110-0600VBTT-10-21U vs BRS-02-LPG1-72-A-TN-SMCP |
BD091-72-C-0450-L-D | Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | STL110-0600VBTT-10-21U vs BD091-72-C-0450-L-D |
HRS-2G-72-G-SMT-PP-T/R | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | STL110-0600VBTT-10-21U vs HRS-2G-72-G-SMT-PP-T/R |
HRS2C72TSMTP | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Adam Technologies Inc | STL110-0600VBTT-10-21U vs HRS2C72TSMTP |
2812-21-R-02-6.0-1 | Board Connector, 21 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Receptacle | Singatron Enterprises Co | STL110-0600VBTT-10-21U vs 2812-21-R-02-6.0-1 |
DPH-1-21-SG-.200/SMT/.220 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | STL110-0600VBTT-10-21U vs DPH-1-21-SG-.200/SMT/.220 |
2245-2X36TDP | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Oupiin | STL110-0600VBTT-10-21U vs 2245-2X36TDP |