Part Details for STK672-632A-E by onsemi
Overview of STK672-632A-E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MA5632-ALD | Coilcraft Inc | Pulse Transformer, ISOLATION Application(s), 1:2 | |
MA5632-ALB | Coilcraft Inc | Pulse Transformer, ISOLATION Application(s), 1:2 | |
MA5632-AL | Coilcraft Inc | Transformer, for TI SN6501, 3.3-5V, SMT, RoHS |
Price & Stock for STK672-632A-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2694
|
Newark | Stk672 - Stepper Motor Controller |Onsemi STK672-632A-E RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $5.4500 | Buy Now |
Part Details for STK672-632A-E
STK672-632A-E CAD Models
STK672-632A-E Part Data Attributes
|
STK672-632A-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
STK672-632A-E
onsemi
Motor Driver, 2-Phase, Full / Half-Stepping, Unipolar, SIP19 24.2x14.4, 20-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PACKAGE-19 | |
Pin Count | 19 | |
Manufacturer Package Code | 127BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES WITH 10V TO 42V SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T19 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP19,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for STK672-632A-E
This table gives cross-reference parts and alternative options found for STK672-632A-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK672-632A-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK672-632A-E | Stepper Motor Controller, 10A, Hybrid, | SANYO Electric Co Ltd | STK672-632A-E vs STK672-632A-E |
STK672-632A-E | Stepper Motor Controller, 10A, Hybrid, PACKAGE-19 | SANYO Semiconductor Co Ltd | STK672-632A-E vs STK672-632A-E |