Datasheets
STK6712BMK3 by:

Stepper Motor Controller, 2.5A, Hybrid, PSIP16

Part Details for STK6712BMK3 by SANYO Electric Co Ltd

Overview of STK6712BMK3 by SANYO Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Part Details for STK6712BMK3

STK6712BMK3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STK6712BMK3 Part Data Attributes

STK6712BMK3 SANYO Electric Co Ltd
Buy Now Datasheet
Compare Parts:
STK6712BMK3 SANYO Electric Co Ltd Stepper Motor Controller, 2.5A, Hybrid, PSIP16
Part Life Cycle Code Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD
Package Description SIP, SIP16,.11
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO NEEDS A SUPPLY OF 18 VOLTS TO 42 VOLTS
Analog IC - Other Type STEPPER MOTOR CONTROLLER
JESD-30 Code R-PSIP-T16
Length 53 mm
Number of Functions 1
Number of Terminals 16
Output Current-Max 2.5 A
Package Body Material PLASTIC/EPOXY
Package Code SIP
Package Equivalence Code SIP16,.11
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Current-Max (Isup) 20 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology HYBRID
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Width 9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK6712BMK3 by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK6712BMK3 by SANYO Electric Co Ltd

  • Please alert me when STK6712BMK3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STK6712BMK3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK6712BMK3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STK6712BMK3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK6712BMK3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK6712BMK3 by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: