Part Details for STK4214MK5 by SANYO Electric Co Ltd
Overview of STK4214MK5 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STK4214MK5
STK4214MK5 CAD Models
STK4214MK5 Part Data Attributes
|
STK4214MK5
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STK4214MK5
SANYO Electric Co Ltd
Audio Amplifier, 70W, 2 Channel(s), 2 Func, Hybrid, PSIP26, 90 X 8.50 MM, 53 MM HEIGHT PACKAGE-26
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | SIP, SIP26,.2 | |
Pin Count | 26 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.08% | |
JESD-30 Code | R-PSIP-T26 | |
JESD-609 Code | e0 | |
Length | 90 mm | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 26 | |
Output Power-Nom | 70 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP26,.2 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 43 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 8.5 mm |
Alternate Parts for STK4214MK5
This table gives cross-reference parts and alternative options found for STK4214MK5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK4214MK5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK4234MK2 | Audio Amplifier, 100W, 2 Channel(s), 2 Func, Hybrid, PSIP26, 90 X 8.50 MM, 53 MM HEIGHT PACKAGE-26 | SANYO Electric Co Ltd | STK4214MK5 vs STK4234MK2 |
STK4214MK2 | Audio Amplifier, 70W, 2 Channel(s), 2 Func, Hybrid, PSIP26, 90 X 8.50 MM, 53 MM HEIGHT PACKAGE-26 | SANYO Electric Co Ltd | STK4214MK5 vs STK4214MK2 |
STK4234MK5 | Audio Amplifier, 100W, 2 Channel(s), 2 Func, Hybrid, PSIP26, 90 X 8.50 MM, 53 MM HEIGHT PACKAGE-26 | SANYO Electric Co Ltd | STK4214MK5 vs STK4234MK5 |
STK4215MK2 | Audio Amplifier, 70W, 2 Channel(s), 2 Func, Hybrid, PSIP26, 90 X 8.50 MM, 53 MM HEIGHT PACKAGE-26 | SANYO Electric Co Ltd | STK4214MK5 vs STK4215MK2 |
STK4225MK5 | Audio Amplifier, 80W, 2 Channel(s), 2 Func, Hybrid, PSIP26, 90 X 8.50 MM, 53 MM HEIGHT PACKAGE-26 | SANYO Electric Co Ltd | STK4214MK5 vs STK4225MK5 |
STK4205MK2 | Audio Amplifier, 60W, 2 Channel(s), 2 Func, Hybrid, PSIP26, 90 X 8.50 MM, 53 MM HEIGHT PACKAGE-26 | SANYO Electric Co Ltd | STK4214MK5 vs STK4205MK2 |
STK4224MK5 | Audio Amplifier, 80W, 2 Channel(s), 2 Func, Hybrid, PSIP26, 90 X 8.50 MM, 53 MM HEIGHT PACKAGE-26 | SANYO Electric Co Ltd | STK4214MK5 vs STK4224MK5 |