STK15C68-P45
Description: Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28

Overview of STK15C68-P45 by Simtek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for STK15C68-P45 by Simtek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK15C68-P45 by Simtek Corporation

STK15C68-P45
Simtek Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Package Description
DIP, DIP28,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
EEPROM SOFTWARE STORE; SOFTWARE RECALL; STORE CYCLE = 100000
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
34.67 mm
Memory Density
65536 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.075 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. STK15C68-P45
    Simtek Corporation
    Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for STK15C68-P45

This table gives cross-reference parts and alternative options found for STK15C68-P45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK15C68-P45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U635H64BDK45 8KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK15C68-P45 vs U635H64BDK45
U635H64BDK45G1 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 ZMDI STK15C68-P45 vs U635H64BDK45G1
STK15C68-WF45I 8KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK15C68-P45 vs STK15C68-WF45I
U635H64BDC45G1 8KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Cypress Semiconductor STK15C68-P45 vs U635H64BDC45G1
U635H64BD1C45 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation STK15C68-P45 vs U635H64BD1C45
U635H64BD1K45G1 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Simtek Corporation STK15C68-P45 vs U635H64BD1K45G1
U635H64BDK45G1 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Simtek Corporation STK15C68-P45 vs U635H64BDK45G1
U635H64BDC45 8KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK15C68-P45 vs U635H64BDC45
STK15C68-W45 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation STK15C68-P45 vs STK15C68-W45
U635H64BDK45 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation STK15C68-P45 vs U635H64BDK45
Part Number Description Manufacturer Compare
STK15C68-P45 8KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK15C68-P45 vs STK15C68-P45
STK15C68-WF45I 8KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK15C68-P45 vs STK15C68-WF45I
U635H64BD1K45 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation STK15C68-P45 vs U635H64BD1K45
U635H64BDC45G1 8KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Cypress Semiconductor STK15C68-P45 vs U635H64BDC45G1
STK15C68-P45I 8KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK15C68-P45 vs STK15C68-P45I
U635H64BD1K45 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 ZMDI STK15C68-P45 vs U635H64BD1K45
U635H64BDK45G1 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Simtek Corporation STK15C68-P45 vs U635H64BDK45G1
STK15C68-P45I Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation STK15C68-P45 vs STK15C68-P45I
U635H64BD1C45 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation STK15C68-P45 vs U635H64BD1C45
STK15C68-W45 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Simtek Corporation STK15C68-P45 vs STK15C68-W45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK15C68-P45 by Simtek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK15C68-P45 by Simtek Corporation

  • Please alert me when STK15C68-P45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STK15C68-P45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK15C68-P45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STK15C68-P45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK15C68-P45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK15C68-P45 by Simtek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: