STK14N05(SOT-194)
STMicroelectronics
Description: Power Field-Effect Transistor, 14A I(D), 50V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Overview of STK14N05(SOT-194) by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
7UL2T125FK Toshiba Electronic Devices & Storage Corporation One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC
TC75S102F Toshiba Electronic Devices & Storage Corporation Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25
7UL2T126FK Toshiba Electronic Devices & Storage Corporation One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC

CAD Models for STK14N05(SOT-194) by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK14N05(SOT-194) by STMicroelectronics

STK14N05(SOT-194)
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
FLANGE MOUNT, R-PSFM-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
35 mJ
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
50 V
Drain Current-Max (ID)
14 A
Drain-source On Resistance-Max
0.12 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
150 pF
JESD-30 Code
R-PSFM-G3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
50 W
Pulsed Drain Current-Max (IDM)
56 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-on Time-Max (ton)
165 ns
Want to compare parts?
  1. STK14N05(SOT-194)
    STMicroelectronics
    Power Field-Effect Transistor, 14A I(D), 50V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK14N05(SOT-194) by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK14N05(SOT-194) by STMicroelectronics

Select Manufacturer
Which Manufacturer of STK14N05(SOT-194) would you like to use for your alert(s)?
  • Please alert me when STK14N05(SOT-194) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK14N05(SOT-194) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK14N05(SOT-194) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK14N05(SOT-194) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK14N05(SOT-194).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK14N05(SOT-194) by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: