STK14EE16-UF45TR
Description: Non-Volatile SRAM, 512KX16, 45ns, CMOS, PDSO54, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-54

Overview of STK14EE16-UF45TR by Simtek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for STK14EE16-UF45TR by Simtek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK14EE16-UF45TR by Simtek Corporation

STK14EE16-UF45TR
Simtek Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Package Description
TSOP2,
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e4
Length
18.415 mm
Memory Density
8388608 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
54
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.194 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. STK14EE16-UF45TR
    Simtek Corporation
    Non-Volatile SRAM, 512KX16, 45ns, CMOS, PDSO54, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-54
    VS

Alternate Parts for STK14EE16-UF45TR

This table gives cross-reference parts and alternative options found for STK14EE16-UF45TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK14EE16-UF45TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STK14EE16-UF45I Non-Volatile SRAM, 512KX16, 45ns, CMOS, PDSO54, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-54 Simtek Corporation STK14EE16-UF45TR vs STK14EE16-UF45I
CY14B108N-ZSP45XI Non-Volatile SRAM, 512KX16, 45ns, CMOS, PDSO54, TSOP2-54 Cypress Semiconductor STK14EE16-UF45TR vs CY14B108N-ZSP45XI
STK14EE16-UF45ITR Non-Volatile SRAM, 512KX16, 45ns, CMOS, PDSO54, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-54 Simtek Corporation STK14EE16-UF45TR vs STK14EE16-UF45ITR
CY14B108N-ZSP45XCT Non-Volatile SRAM, 512KX16, 45ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 Cypress Semiconductor STK14EE16-UF45TR vs CY14B108N-ZSP45XCT
STK14EE16-UF45 512KX16 NON-VOLATILE SRAM, 45ns, PDSO54, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-54 Cypress Semiconductor STK14EE16-UF45TR vs STK14EE16-UF45
STK14EE16-UF45TR 512K X 16 NON-VOLATILE SRAM, 45 ns, PDSO54, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-54 Cypress Semiconductor STK14EE16-UF45TR vs STK14EE16-UF45TR
STK14EE16-UF45ITR 512KX16 NON-VOLATILE SRAM, 45ns, PDSO54, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-54 Cypress Semiconductor STK14EE16-UF45TR vs STK14EE16-UF45ITR
CY14B108N-ZSP45XIT Non-Volatile SRAM, 512KX16, 45ns, CMOS, PDSO54, TSOP2-54 Cypress Semiconductor STK14EE16-UF45TR vs CY14B108N-ZSP45XIT
Part Number Description Manufacturer Compare
CY14B108N-ZSP25XI Non-Volatile SRAM, 512KX16, 25ns, CMOS, PDSO54, TSOP2-54 Cypress Semiconductor STK14EE16-UF45TR vs CY14B108N-ZSP25XI
CY14B108N-ZSP25XC Non-Volatile SRAM, 512KX16, 25ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 Cypress Semiconductor STK14EE16-UF45TR vs CY14B108N-ZSP25XC
CY14E108N-ZSP25XIT Non-Volatile SRAM, 512KX16, 25ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 Cypress Semiconductor STK14EE16-UF45TR vs CY14E108N-ZSP25XIT
CY14B108M-ZSP25XI Non-Volatile SRAM, 512KX16, 25ns, CMOS, PDSO54, TSOP2-54 Infineon Technologies AG STK14EE16-UF45TR vs CY14B108M-ZSP25XI
CY14B108N-ZSP45XC Non-Volatile SRAM, 512KX16, 45ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 Cypress Semiconductor STK14EE16-UF45TR vs CY14B108N-ZSP45XC
CY14B108M-ZSP25XI Non-Volatile SRAM, 512KX16, 25ns, CMOS, PDSO54, 22.40 X 11.84 MM, 1 MM HEIGHT, ROHS COMPLIANT, TSOP2-54 Cypress Semiconductor STK14EE16-UF45TR vs CY14B108M-ZSP25XI
CY14E108N-ZSP20XCT Non-Volatile SRAM, 512KX16, 20ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 Cypress Semiconductor STK14EE16-UF45TR vs CY14E108N-ZSP20XCT
STK14EE16-UF25 Non-Volatile SRAM, 512KX16, 25ns, CMOS, PDSO54, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-54 Simtek Corporation STK14EE16-UF45TR vs STK14EE16-UF25
STK14EE16-UF25I Non-Volatile SRAM, 512KX16, 25ns, CMOS, PDSO54, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-54 Simtek Corporation STK14EE16-UF45TR vs STK14EE16-UF25I
STK14EE16-UF25ITR 512KX16 NON-VOLATILE SRAM, 25ns, PDSO54, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-54 Cypress Semiconductor STK14EE16-UF45TR vs STK14EE16-UF25ITR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK14EE16-UF45TR by Simtek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK14EE16-UF45TR by Simtek Corporation

  • Please alert me when STK14EE16-UF45TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK14EE16-UF45TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK14EE16-UF45TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK14EE16-UF45TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK14EE16-UF45TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK14EE16-UF45TR by Simtek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: