Part Details for STK14EC8-TF45I by Cypress Semiconductor
Overview of STK14EC8-TF45I by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STK14EC8-TF45I
STK14EC8-TF45I CAD Models
STK14EC8-TF45I Part Data Attributes
|
STK14EC8-TF45I
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STK14EC8-TF45I
Cypress Semiconductor
Non-Volatile SRAM, 512KX8, 45ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.19 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for STK14EC8-TF45I
This table gives cross-reference parts and alternative options found for STK14EC8-TF45I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK14EC8-TF45I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B104LA-ZS45XI | Non-Volatile SRAM, 512KX8, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | STK14EC8-TF45I vs CY14B104LA-ZS45XI |
CY14B104L-ZS45XCT | Non-Volatile SRAM, 512KX8, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Cypress Semiconductor | STK14EC8-TF45I vs CY14B104L-ZS45XCT |
CY14B104L-ZS45XC | Non-Volatile SRAM, 512KX8, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Cypress Semiconductor | STK14EC8-TF45I vs CY14B104L-ZS45XC |
CY14B104L-ZS45XI | Non-Volatile SRAM, 512KX8, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Cypress Semiconductor | STK14EC8-TF45I vs CY14B104L-ZS45XI |
CY14B104L-ZS45XIT | Non-Volatile SRAM, 512KX8, 45ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | Cypress Semiconductor | STK14EC8-TF45I vs CY14B104L-ZS45XIT |
CY14B104LA-ZS45XI | Non-Volatile SRAM, 512KX8, 45ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | STK14EC8-TF45I vs CY14B104LA-ZS45XI |
CY14B104LA-ZS45XIT | Non-Volatile SRAM, 512KX8, 45ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | STK14EC8-TF45I vs CY14B104LA-ZS45XIT |
STK14EC8-TF45TR | 512KX8 NON-VOLATILE SRAM, 45ns, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 | Cypress Semiconductor | STK14EC8-TF45I vs STK14EC8-TF45TR |
STK14EC8-TF45TR | Non-Volatile SRAM, 512KX8, 45ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 | Simtek Corporation | STK14EC8-TF45I vs STK14EC8-TF45TR |
STK14EC8-TF45 | Non-Volatile SRAM, 512KX8, 45ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 | Cypress Semiconductor | STK14EC8-TF45I vs STK14EC8-TF45 |