Part Details for STK14EC8-BF15ITR by Simtek Corporation
Overview of STK14EC8-BF15ITR by Simtek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STK14EC8-BF15ITR
STK14EC8-BF15ITR CAD Models
STK14EC8-BF15ITR Part Data Attributes
|
STK14EC8-BF15ITR
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
STK14EC8-BF15ITR
Simtek Corporation
Non-Volatile SRAM, 512KX8, 15ns, CMOS, PBGA48, PLASTIC, FBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Package Description | TFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for STK14EC8-BF15ITR
This table gives cross-reference parts and alternative options found for STK14EC8-BF15ITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK14EC8-BF15ITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK14EC8-BF15 | Non-Volatile SRAM, 512KX8, 15ns, CMOS, PBGA48, PLASTIC, FBGA-48 | Cypress Semiconductor | STK14EC8-BF15ITR vs STK14EC8-BF15 |
STK14EC8-BF15ITR | 512KX8 NON-VOLATILE SRAM, 15ns, PBGA48, PLASTIC, FBGA-48 | Cypress Semiconductor | STK14EC8-BF15ITR vs STK14EC8-BF15ITR |
STK14EC8-BF15TR | 512KX8 NON-VOLATILE SRAM, 15ns, PBGA48, PLASTIC, FBGA-48 | Cypress Semiconductor | STK14EC8-BF15ITR vs STK14EC8-BF15TR |