STK14EC16-TF15ITR
Description: Non-Volatile SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44

Overview of STK14EC16-TF15ITR by Simtek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for STK14EC16-TF15ITR by Simtek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK14EC16-TF15ITR by Simtek Corporation

STK14EC16-TF15ITR
Simtek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Package Description
TSOP2, TSOP44,.46,32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
15 ns
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e3
Length
18.415 mm
Memory Density
4194304 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.194 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.075 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. STK14EC16-TF15ITR
    Simtek Corporation
    Non-Volatile SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44
    VS

Alternate Parts for STK14EC16-TF15ITR

This table gives cross-reference parts and alternative options found for STK14EC16-TF15ITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK14EC16-TF15ITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STK14EC16-TF15I Non-Volatile SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 Cypress Semiconductor STK14EC16-TF15ITR vs STK14EC16-TF15I
STK14EC16-TF15 Non-Volatile SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 Cypress Semiconductor STK14EC16-TF15ITR vs STK14EC16-TF15
Part Number Description Manufacturer Compare
STK14EC16-TF15TR Non-Volatile SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 Simtek Corporation STK14EC16-TF15ITR vs STK14EC16-TF15TR
STK14EC16-TF15I Non-Volatile SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 Cypress Semiconductor STK14EC16-TF15ITR vs STK14EC16-TF15I
STK14EC16-TF15 Non-Volatile SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, 0.032 INCH PITCH, ROHS COMPLIANT, PLASTIC, TSOPII-44 Cypress Semiconductor STK14EC16-TF15ITR vs STK14EC16-TF15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK14EC16-TF15ITR by Simtek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK14EC16-TF15ITR by Simtek Corporation

  • Please alert me when STK14EC16-TF15ITR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK14EC16-TF15ITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK14EC16-TF15ITR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK14EC16-TF15ITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK14EC16-TF15ITR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK14EC16-TF15ITR by Simtek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: