Part Details for STK14D88-3RF35 by Cypress Semiconductor
Overview of STK14D88-3RF35 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STK14D88-3RF35
STK14D88-3RF35 CAD Models
STK14D88-3RF35 Part Data Attributes
|
STK14D88-3RF35
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STK14D88-3RF35
Cypress Semiconductor
32KX8 NON-VOLATILE SRAM, 35ns, PDSO48, 0.300 INCH, 0.25 MM PITCH, LEAD FREE, PLASTIC, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.88 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |
Alternate Parts for STK14D88-3RF35
This table gives cross-reference parts and alternative options found for STK14D88-3RF35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK14D88-3RF35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK14D88-3RF35I | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO48, 0.300 INCH, 0.25 MM PITCH, LEAD FREE, PLASTIC, SSOP-48 | Cypress Semiconductor | STK14D88-3RF35 vs STK14D88-3RF35I |
CY14B256L-SP35XIT | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48 | Cypress Semiconductor | STK14D88-3RF35 vs CY14B256L-SP35XIT |
STK14D88-R35 | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO48, 0.300 INCH, 0.25 INCH PITCH, PLASTIC, SSOP-48 | Simtek Corporation | STK14D88-3RF35 vs STK14D88-R35 |
STK14D88-3R35 | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO48, 0.300 INCH, 0.25 MM PITCH, PLASTIC, SSOP-48 | Cypress Semiconductor | STK14D88-3RF35 vs STK14D88-3R35 |
CY14B256L-SP35XI | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48 | Cypress Semiconductor | STK14D88-3RF35 vs CY14B256L-SP35XI |
CY14B256L-SP35I | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO48, SSOP-48 | Cypress Semiconductor | STK14D88-3RF35 vs CY14B256L-SP35I |
STK14D88R35I | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO48, 0.300 INCH, 0.25 INCH PITCH, PLASTIC, SSOP-48 | Cypress Semiconductor | STK14D88-3RF35 vs STK14D88R35I |
STK14D88-3R35I | 32KX8 NON-VOLATILE SRAM, 35ns, PDSO48, 0.300 INCH, 0.25 MM PITCH, PLASTIC, SSOP-48 | Cypress Semiconductor | STK14D88-3RF35 vs STK14D88-3R35I |
STK14D88-RF35TR | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 | Cypress Semiconductor | STK14D88-3RF35 vs STK14D88-RF35TR |
CY14B256L-SP35XCT | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48 | Cypress Semiconductor | STK14D88-3RF35 vs CY14B256L-SP35XCT |