Memory
STK14CA8-RF45TR
Description: Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48

Overview of STK14CA8-RF45TR by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications Renewable Energy Robotics and Drones

CAD Models for STK14CA8-RF45TR by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK14CA8-RF45TR by Cypress Semiconductor

STK14CA8-RF45TR
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
15.875 mm
Memory Density
1048576 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Standby Current-Max
0.003 A
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
7.505 mm
Want to compare parts?
  1. STK14CA8-RF45TR
    Cypress Semiconductor
    Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48
    VS

Alternate Parts for STK14CA8-RF45TR

This table gives cross-reference parts and alternative options found for STK14CA8-RF45TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK14CA8-RF45TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STK14CA8-R45 Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Simtek Corporation STK14CA8-RF45TR vs STK14CA8-R45
STK14CA8-R45I Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Simtek Corporation STK14CA8-RF45TR vs STK14CA8-R45I
CY14B101L-SP45XC Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48 Cypress Semiconductor STK14CA8-RF45TR vs CY14B101L-SP45XC
STK14CA8-RF45I Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 Cypress Semiconductor STK14CA8-RF45TR vs STK14CA8-RF45I
STK14CA8-RF45ITR Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 Cypress Semiconductor STK14CA8-RF45TR vs STK14CA8-RF45ITR
STK14CA8-R45I 128KX8 NON-VOLATILE SRAM, 45ns, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Cypress Semiconductor STK14CA8-RF45TR vs STK14CA8-R45I
CY14B101L-SP45XIT Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48 Cypress Semiconductor STK14CA8-RF45TR vs CY14B101L-SP45XIT
STK14CA8-RF45 Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 Cypress Semiconductor STK14CA8-RF45TR vs STK14CA8-RF45
STK14CA8-R45 128KX8 NON-VOLATILE SRAM, 45ns, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Cypress Semiconductor STK14CA8-RF45TR vs STK14CA8-R45
CY14B101L-SP45XCT Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48 Cypress Semiconductor STK14CA8-RF45TR vs CY14B101L-SP45XCT
Part Number Description Manufacturer Compare
STK14CA8-R45 Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Simtek Corporation STK14CA8-RF45TR vs STK14CA8-R45
CY14B101L-SP45XC Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48 Cypress Semiconductor STK14CA8-RF45TR vs CY14B101L-SP45XC
STK14CA8-RF45 Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 Cypress Semiconductor STK14CA8-RF45TR vs STK14CA8-RF45
STK14CA8-R45 128KX8 NON-VOLATILE SRAM, 45ns, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Cypress Semiconductor STK14CA8-RF45TR vs STK14CA8-R45
CY14B101L-SP45XCT Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48 Cypress Semiconductor STK14CA8-RF45TR vs CY14B101L-SP45XCT
STK14CA8-R45I Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Simtek Corporation STK14CA8-RF45TR vs STK14CA8-R45I
CY14B101L-SP45XIT Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48, 0.300 INCH, ROHS COMPLIANT, SSOP-48 Cypress Semiconductor STK14CA8-RF45TR vs CY14B101L-SP45XIT
STK14CA8-RF45ITR Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 Cypress Semiconductor STK14CA8-RF45TR vs STK14CA8-RF45ITR
STK14CA8-RF45I Non-Volatile SRAM, 128KX8, 45ns, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, SSOP-48 Cypress Semiconductor STK14CA8-RF45TR vs STK14CA8-RF45I

Related Parts for STK14CA8-RF45TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK14CA8-RF45TR by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK14CA8-RF45TR by Cypress Semiconductor

  • Please alert me when STK14CA8-RF45TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STK14CA8-RF45TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK14CA8-RF45TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STK14CA8-RF45TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK14CA8-RF45TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK14CA8-RF45TR by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: